-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AMPLIMITE,ASY,RCPT,RTANG,109,5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A145070-ND
|
DigiKey | CONN D-SUB RCPT 50POS R/A SLDR Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
38 In Stock |
|
$74.4707 / $92.4100 | Buy Now |
DISTI #
1218408-5
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: 1218408-5) RoHS: Not Compliant Min Qty: 288 Package Multiple: 32 Lead time: 39 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
M24308/23-35F
|
Avnet Americas | Conn D-Subminiature SKT 50 POS 2.77mm Solder RA Thru-Hole 50 Terminal 1 Port - Bulk (Alt: M24308/23-35F) RoHS: Not Compliant Min Qty: 252 Package Multiple: 252 Lead time: 16 Weeks, 2 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1218408-5
|
Mouser Electronics | D-Sub MIL Spec Connectors 50POS Cd RA FML RoHS: Not Compliant | 1 |
|
$70.5300 / $78.0900 | Buy Now |
DISTI #
71999172
|
RS | Connector, D-Sub, AMPLIMITE, Asy, Receptacle, Rtang,109,5 | TE Connectivity 1218408-5 RoHS: Not Compliant Min Qty: 288 Package Multiple: 1 Container: Bulk | 0 |
|
$95.9200 | RFQ |
DISTI #
AMP1218408-5
|
Heilind Electronics | AMPLIMITE,ASY,RCPT,RTANG,109,5 | Americas - 0 in Stock |
|
$79.1471 | Buy Now |
|
Onlinecomponents.com | AMPLIMITE,ASY,RCPT,RTANG,109,5 RoHS: Compliant |
6 Partner Stock |
|
$61.2200 / $69.7000 | Buy Now |
DISTI #
13467275
|
Verical | Conn D-Sub SKT 50 POS 1.38mm Solder RA Thru-Hole 50 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$83.9000 | Buy Now |
DISTI #
M24308/23-35F
|
TTI | D-Sub MIL Spec Connectors 50POS Cd RA FML Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 151 In Stock |
|
$66.2800 / $73.8500 | Buy Now |
DISTI #
12184085-TEC
|
TME | 1218408-5 Min Qty: 1 | 6 |
|
$114.0970 / $114.0971 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1218408-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1218408-5
TE Connectivity
AMPLIMITE,ASY,RCPT,RTANG,109,5
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPLIMITE, STANDARD: MIL-C-24308 | |
Body Breadth | 0.62 inch | |
Body Depth | 0.604 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | STAGGERED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .115-.125 | |
Mounting Option 2 | HOLE .115-.125 | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 5.6896 mm | |
Panel Mount | NO | |
Plating Thickness | 10u inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL, CSA | |
Shell Finish | CADMIUM | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.156 inch | |
Terminal Pitch | 2.77 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 |
This table gives cross-reference parts and alternative options found for 1218408-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1218408-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1757838-5 | AMPLIMITE,R/A RCPT ASY,109,ZN,5 | TE Connectivity | 1218408-5 vs 1757838-5 |