-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Type Connector, 14 Contact(s), Female, 0.031 inch Pitch, Solder Terminal, M2x0.4, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88K3126
|
Newark | Shrunk Delta Ribbon Connector, Receptacle 14 Position Through Hole, No. Of Contacts:14Contacts, Gender:Receptacle, Connector Type:Sdr, Contact Termination Type:Through Hole, Product Range:122 Series, Connector Mounting:Pcb Mount Rohs Compliant: Yes |3M 12214-1150-00FR (Alternate Part Number: 04547452340347 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2100 / $11.0600 | Buy Now |
DISTI #
MSDV14-ND
|
DigiKey | CONN RCPT 14POS PCB SOLDER Min Qty: 1 Lead time: 23 Weeks Container: Tray |
411 In Stock |
|
$7.4242 / $12.2800 | Buy Now |
DISTI #
7100001234
|
Avnet Americas | Conn SCSI RCP 14 POS 1.6mm Solder RA Thru-Hole 14 Terminal 1 Port - Bulk (Alt: 7100001234) Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7980 / $7.7375 | Buy Now |
DISTI #
517-12214-115000FR
|
Mouser Electronics | D-Sub Micro-D Connectors 0.8mm 14P VERT RECEP THRU HOLE 30u GOLD RoHS: Compliant | 0 |
|
$8.6600 / $9.6400 | Order Now |
DISTI #
7100001234
|
Avnet Americas | Conn SCSI RCP 14 POS 1.6mm Solder RA Thru-Hole 14 Terminal 1 Port - Bulk (Alt: 7100001234) Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7980 / $7.7375 | Buy Now |
DISTI #
7100001234
|
Avnet Americas | Conn SCSI RCP 14 POS 1.6mm Solder RA Thru-Hole 14 Terminal 1 Port - Bulk (Alt: 7100001234) Min Qty: 100 Package Multiple: 100 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7980 / $7.7375 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
12214-1150-00FR
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
12214-1150-00FR
3M Interconnect
D Type Connector, 14 Contact(s), Female, 0.031 inch Pitch, Solder Terminal, M2x0.4, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | EMI SHIELDED | |
Body Breadth | 0.197 inch | |
Body Depth | 0.217 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | OTHER D TYPE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.031 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | M2X0.4 | |
Mounting Option 2 | SCREWLOCKS | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.5748 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |