There are no models available for this part yet.
Overview of 125-EWY by Visual Communications Company
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for 125-EWY by Visual Communications Company
Part Data Attributes for 125-EWY by Visual Communications Company
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISUAL COMMUNICATIONS COMPANY LLC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
T-1
|
Color
|
YELLOW
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.05 A
|
JESD-609 Code
|
e0
|
Lens Type
|
WATER CLEAR
|
Luminous Intensity-Nom
|
48 mcd
|
Mounting Feature
|
RADIAL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.5 mm
|
Packing Method
|
BULK
|
Peak Wavelength
|
570 nm
|
Shape
|
ROUND
|
Size
|
3 mm
|
Surface Mount
|
NO
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Pitch
|
2.54 mm
|
Viewing Angle
|
30 deg
|
Alternate Parts for 125-EWY
This table gives cross-reference parts and alternative options found for 125-EWY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 125-EWY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN48YCPP | Single Color LED, Amber, Clear, T-1, 3mm, | Panasonic Electronic Components | 125-EWY vs LN48YCPP |
HLMP-1420 | Single Color LED, Yellow, Pale Tinted, T-1, 3mm, PLASTIC PACKAGE-2 | Everlight Electronics Co Ltd | 125-EWY vs HLMP-1420 |
HLMP-1440 | Single Color LED, Yellow, T-1, 3mm, 2 PIN | Quality Technologies Corp | 125-EWY vs HLMP-1440 |
GL3HY43 | Single Color LED, Yellow, Transparent, T-1, 3mm, | Sharp Corp | 125-EWY vs GL3HY43 |
125-EWY | Single Color LED, Yellow, Water Clear, 3mm, | DDP Engineered LED Solutions | 125-EWY vs 125-EWY |
HLMP-1420-F0001 | Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | 125-EWY vs HLMP-1420-F0001 |
HLMP-1420 | Single Color LED, Yellow, Microtinted Nondiffused, T-1, 3mm, PLASTIC PACKAGE-2 | Broadcom Limited | 125-EWY vs HLMP-1420 |
CMD53621 | Single Color LED, Yellow, Nondiffused, T-1, 2.92mm | CML Innovative Technologies | 125-EWY vs CMD53621 |
HLMP-1421 | Single Color LED, Yellow, Transparent, T-1, 3mm | Hewlett Packard Co | 125-EWY vs HLMP-1421 |
HLMP-1440 | Single Color LED, Yellow, Transparent, T-1, 3mm | Hewlett Packard Co | 125-EWY vs HLMP-1440 |