Part Details for 1255 by Spectrum Control
Results Overview of 1255 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1255 Information
1255 by Spectrum Control is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 27C512-55DM/B | Rochester Electronics LLC | 27C512 - 512K (64K x 8) CMOS EPROM | |
| 1255AY-4R7M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 4.7uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6060/2424 | |
| 1255AY-101M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 6060/2424 |
US Tariff Estimator: 1255 by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1255 Part Data Attributes
|
|
1255
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
1255
Spectrum Control
D Subminiature Connector, Female; Male, Solder; Wire Wrap Terminal, Socket
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.30 | |
| Additional Feature | Standard: Mil-C-24308, Max Contacts (Series)=50 | |
| Body/Shell Style | Socket | |
| Connector Type | D Subminiature Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Gender | Female; Male | |
| Contact Material | Not Specified | |
| DIN Conformance | No | |
| Empty Shell | No | |
| Filter Feature | Yes | |
| IEC Conformance | No | |
| MIL Conformance | Yes | |
| Mixed Contacts | No | |
| Mounting Type | Board And Panel | |
| Option | General Purpose | |
| Shell Finish | Cadmium | |
| Shell Material | Steel | |
| Shell Size | 1/E; 2/A; 3/B; 4/C; 5/D | |
| Termination Type | Solder; Wire Wrap |