Part Details for 13008-062MESZ by Vishay Intertechnologies
Overview of 13008-062MESZ by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 13008-062MESZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X1161
|
Newark | T97D107M035F8Tsz |Vishay 13008-062MESZ Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$9.4800 / $11.1500 | Buy Now |
DISTI #
13008-062MESZ
|
Avnet Americas | Cap Tant Solid 100uF 35V F CASE 20% (7.6 X 6 X 4.7mm) SMD 100 Ohm 125°C T/R - Tape and Reel (Alt: 13008-062MESZ) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$13.2570 / $16.8413 | Buy Now |
DISTI #
13008-062MESZ
|
Avnet Americas | Cap Tant Solid 100uF 35V F CASE 20% (7.6 X 6 X 4.7mm) SMD 100 Ohm 125°C T/R - Tape and Reel (Alt: 13008-062MESZ) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$13.2570 / $16.8413 | Buy Now |
Part Details for 13008-062MESZ
13008-062MESZ CAD Models
13008-062MESZ Part Data Attributes:
|
13008-062MESZ
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
13008-062MESZ
Vishay Intertechnologies
CAPACITOR, TANTALUM, SOLID
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , 2424 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 17 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4.7 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.035 mA | |
Length | 6.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 2424 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |