-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1318123-1) DYNAMIC D2100 HDR V ASSY 3P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC2766
|
Newark | Conn, Header, 3Pos, 1Row, 2.5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Dynamic 2000 Series Rohs Compliant: Yes |Amp Te Connectivity 1318123-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 270 |
|
$1.3700 / $1.4900 | Buy Now |
DISTI #
A29807-ND
|
DigiKey | CONN HEADER VERT 3POS 2.5MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5086 In Stock |
|
$1.0568 / $1.8000 | Buy Now |
DISTI #
1318123-1
|
Avnet Americas | Conn Power HDR 3 POS 2.5mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Rail/Tube (Alt: 1318123-1) RoHS: Compliant Min Qty: 2300 Package Multiple: 2300 Lead time: 14 Weeks, 6 Days Container: Tube | 0 |
|
$0.9981 / $1.1268 | Buy Now |
DISTI #
38AC2766
|
Avnet Americas | Conn Power HDR 3 POS 2.5mm Solder ST Thru-Hole 3 Terminal 1 Port Tube - Bulk (Alt: 38AC2766) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 3 Days Container: Bulk | 270 Partner Stock |
|
$1.5700 / $2.0900 | Buy Now |
DISTI #
571-1318123-1
|
Mouser Electronics | Headers & Wire Housings D-2100 HDR VERT 3P KEY X RoHS: Compliant | 4010 |
|
$1.1500 / $1.8000 | Buy Now |
DISTI #
70283597
|
RS | Dynamic 2000,2.5mm Pitch 3 Way Straight PCB Header, Solder Term,5A | TE Connectivity 1318123-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.8200 | RFQ |
|
Future Electronics | 3 position 2.50mm Pitch Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 46 Container: Tube | 0Tube |
|
$1.0700 / $1.1800 | Buy Now |
|
Future Electronics | 3 position 2.50mm Pitch Through Hole Connector Header RoHS: Compliant pbFree: Yes Min Qty: 2300 Package Multiple: 46 Container: Tube | 0Tube |
|
$1.0700 / $1.1800 | Buy Now |
DISTI #
AMP1318123-1
|
Heilind Electronics | DYNAMIC D2100 HDR V ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Top Entry Thru-Hole Tube RoHS: Compliant |
2336 In Stock |
|
$0.9280 / $1.4740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1318123-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1318123-1
TE Connectivity
(1318123-1) DYNAMIC D2100 HDR V ASSY 3P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ROHS AND ELV COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.372 inch | |
Body Depth | 0.7 inch | |
Body Length | 0.402 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Durability | 100 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 9.7856 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
MIL Conformance | NO | |
Mains Connector Rating | 5A | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .3336 N |
This table gives cross-reference parts and alternative options found for 1318123-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1318123-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-178313-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1318123-1 vs 1-178313-3 |
2-353081-2 | (2-353081-2) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 1318123-1 vs 2-353081-2 |
178496-6 | 3 CONTACT(S), MALE, POWER CONNECTOR, SOLDER | TE Connectivity | 1318123-1 vs 178496-6 |
2-353081-3 | (2-353081-3) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 1318123-1 vs 2-353081-3 |
178496-1 | UNIV. POWER HDR H ASSY 3P NAT. | TE Connectivity | 1318123-1 vs 178496-1 |
1-353081-2 | (1-353081-2) DYNAMIC D-5200 HDR H ASSY 3P | TE Connectivity | 1318123-1 vs 1-353081-2 |
1376135-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal | TE Connectivity | 1318123-1 vs 1376135-3 |
71231-0304 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1318123-1 vs 71231-0304 |
1-353081-3 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | TE Connectivity | 1318123-1 vs 1-353081-3 |
71231-0004 | Rectangular Power Connector, 3 Contact(s), Male, Solder Terminal, Receptacle | Molex | 1318123-1 vs 71231-0004 |