| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 13PCV200TY4-IL | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PCV200TY4-IL |
| 13PC200TY4 | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PC200TY4 |
| 13PCV200TY4 | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PCV200TY4 |
| 13PCT200TY4-SO | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PCT200TY4-SO |
| 13PCV190TY4-SI | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PCV190TY4-SI |
| 13PCV190TY4-OS | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PCV190TY4-OS |
| 13PCT200TY4 | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PCT200TY4 |
| 13PCV190TY4-IL | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PCV190TY4-IL |
| 13PCT190TY4-SI | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PCT190TY4-SI |
| 13PC200TY4-SI | LEDtronics Inc | Check for Price | Single Color LED Array, Yellow, T-1 3/4, 5mm | 13PC190TY4 vs 13PC200TY4-SI |
Part Details for 13PC190TY4 by LEDtronics Inc
Results Overview of 13PC190TY4 by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
13PC190TY4 Information
13PC190TY4 by LEDtronics Inc is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: 13PC190TY4 by LEDtronics Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
13PC190TY4 Part Data Attributes
|
|
13PC190TY4
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
13PC190TY4
LEDtronics Inc
Single Color LED Array, Yellow, T-1 3/4, 5mm
|
| Part Life Cycle Code | Active | |
| HTS Code | 8541.40.20.00 | |
| Color | Yellow | |
| Configuration | Separate, 3 Elements | |
| Forward Current-Max | 0.03 A | |
| Luminous Intensity-Nom | 25.0 Mcd | |
| Mounting Feature | Radial Mount | |
| Number of Functions | 3 | |
| Number of Terminals | 6 | |
| Optoelectronic Device Type | Single Color Led Array | |
| Overall Height | 6.3 Mm | |
| Packing Method | Bulk | |
| Shape | Round | |
| Size | 5 Mm | |
| Surface Mount | No | |
| T-code | T-1 3/4 | |
| Terminal Pitch | 2.6 Mm |
Alternate Parts for 13PC190TY4
This table gives cross-reference parts and alternative options found for 13PC190TY4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 13PC190TY4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.