-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
142189-75
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 142189-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
142189-75
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 142189-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.6125 / $4.1850 | Buy Now |
DISTI #
99H5277
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$5.4800 / $6.5600 | Buy Now |
DISTI #
523-142189-75
|
Mouser Electronics | RF Connectors / Coaxial Connectors MINI SMB STRAIGHT CRIMP JACK 179/U RoHS: Compliant | 199 |
|
$3.5500 / $5.6900 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, JACK | 13 |
|
$4.5921 / $6.2619 | Buy Now |
|
Quest Components | RF SMB CONNECTOR, 1 CONTACT(S), MALE, CABLE MOUNT, CRIMP TERMINAL, LOCKING, JACK | 146 |
|
$5.1800 / $8.4000 | Buy Now |
DISTI #
142189-75
|
TTI | RF Connectors / Coaxial Connectors MINI SMB STRAIGHT CRIMP JACK 179/U RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$2.6500 / $4.0000 | Buy Now |
DISTI #
142189-75
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 142189-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
142189-75
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bag (Alt: 142189-75) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$2.6125 / $4.1850 | Buy Now |
DISTI #
99H5277
|
Avnet Americas | Conn SMB RCP 0Hz to 4GHz 75Ohm Crimp ST Cable Mount Gold - Bulk (Alt: 99H5277) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$5.4800 / $6.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
142189-75
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
142189-75
Amphenol Corporation
RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body/Shell Style | JACK | |
Cable Types | RG-179/U | |
Connector Type | RF SMB CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Insulator Color | NATURAL | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 |
This table gives cross-reference parts and alternative options found for 142189-75. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 142189-75, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
142179-75 | RF SMB Connector, 1 Contact(s), Male, Panel Mount, Cable Mount, Crimp Terminal, Locking, Jack | Amphenol Corporation | 142189-75 vs 142179-75 |
142181-75 | RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol Corporation | 142189-75 vs 142181-75 |
142330 | RF SMB Connector, 1 Contact(s), Male, Cable Mount, Crimp Terminal, Locking, Jack, | Amphenol Corporation | 142189-75 vs 142330 |