Part Details for 147060-1 by TE Connectivity
Overview of 147060-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA14706-00HZDEVKT-P | Renesas Electronics Corporation | SmartBond™ DA1470x Bluetooth® Low Energy Development Kit Pro | |
DA14706-00HZDB-P | Renesas Electronics Corporation | SmartBond™ DA14706 Bluetooth® Low Energy Daughter Board | |
DA14706-00000HZ2 | Renesas Electronics Corporation | Highly Integrated Advanced Bluetooth® 5.2 SoC |
Price & Stock for 147060-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X3992
|
Newark | 03 Mte Hdr Srst Latch W/Hldwn |Te Connectivity 147060-1 RoHS: Not Compliant Min Qty: 6760 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7950 | Buy Now |
DISTI #
147060-1-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 6760 Lead time: 99 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8995 | Buy Now |
DISTI #
147060-1
|
Avnet Americas | - Rail/Tube (Alt: 147060-1) RoHS: Not Compliant Min Qty: 6760 Package Multiple: 3380 Lead time: 73 Weeks, 0 Days Container: Tube | 0 |
|
$0.8221 | Buy Now |
DISTI #
571-147060-1
|
Mouser Electronics | Headers & Wire Housings 03 MTE HDR SRST LATCH W/HLDWN RoHS: Not Compliant | 0 |
|
$0.9200 | Order Now |
DISTI #
72053949
|
RS | Connector, AMPMODU, 03 Mte Hdr Srst Latch W/Hldwn | TE Connectivity 147060-1 RoHS: Not Compliant Min Qty: 6760 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1900 / $1.2200 | RFQ |
DISTI #
AMP147060-1
|
Heilind Electronics | 03 MTE HDR SRST LATCH W/HLDWN | Americas - 0 in Stock |
|
$1.0075 / $1.0225 | Buy Now |
|
Onlinecomponents.com | 03 MTE HDR SRST LATCH W/HLDWN | 0 |
|
$0.8500 / $2.3290 | Buy Now |
DISTI #
AMP147060-1
|
Interstate Connecting Components | 03 MTE HDR SRST LATCH W/HLDWN | 0 |
|
$1.0075 / $1.0225 | Buy Now |
|
Master Electronics | 03 MTE HDR SRST LATCH W/HLDWN | 0 |
|
$0.8500 / $2.3290 | Buy Now |
Part Details for 147060-1
147060-1 CAD Models
147060-1 Part Data Attributes
|
147060-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147060-1
TE Connectivity
(147060-1) 03 MTE HDR SRST LATCH W/HLDWN
|
Rohs Code | No | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Depth | 0.535 inch | |
Body Length | 0.4 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 100u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 147060-1
This table gives cross-reference parts and alternative options found for 147060-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147060-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-147969-1 | (5-147969-1) 03 MTE HDR SRST LATCH S.LOAD | TE Connectivity | 147060-1 vs 5-147969-1 |
966573-3 | 3P MOD2 ST-LEI A-P | TE Connectivity | 147060-1 vs 966573-3 |
5-103672-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 147060-1 vs 5-103672-2 |
5-104878-7 | 03/05 MODII HDR SRST B/A .100 | TE Connectivity | 147060-1 vs 5-104878-7 |
5-146284-3 | 03 MODII HDR SRST B/A .100CL | TE Connectivity | 147060-1 vs 5-146284-3 |
2-440205-4 | HPI2.0mm,HDR,4pos,Vertical,#2 | TE Connectivity | 147060-1 vs 2-440205-4 |
281699-3 | HEADER HE13 RA 3 P | TE Connectivity | 147060-1 vs 281699-3 |
4-440052-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 147060-1 vs 4-440052-3 |
5-146133-1 | 03 MODII HDR SR SFMNT B/A .100 | TE Connectivity | 147060-1 vs 5-146133-1 |
3-2232730-4 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Yellow Insulator | TE Connectivity | 147060-1 vs 3-2232730-4 |