Part Details for 14AP-L1-03-O by Grayhill Inc
Overview of 14AP-L1-03-O by Grayhill Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14AP-L1-03-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53Y2825
|
Newark | Pb Switch, Illum, Spst, 0.1A, 30Vdc, Org, Product Range:14 Series, Contact Configuration:Spst-No, Switch Operation:-, Contact Current Max:100Ma, Contact Voltage Ac Nom:-, Illumination Color:Orange, Contact Voltage Dc Nom:30Vdc Rohs Compliant: Yes |Grayhill 14AP-L1-03-O Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2200 / $20.0300 | Buy Now |
DISTI #
GH7592CT-ND
|
DigiKey | SWITCH PUSH SPST-NO .1A 30V Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$23.8740 / $30.7000 | Buy Now |
DISTI #
14AP-L1-03-O
|
Avnet Americas | Sealed Pushbutton Key Switch 100mA 30VDC Unsealed with Posts SPST with LED Normally Open Contact 32oz Operating Force Orange LED Surface Mount T/R - Tape and Reel (Alt: 14AP-L1-03-O) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$14.7376 / $23.0043 | Buy Now |
DISTI #
706-14AP-L1-03-O
|
Mouser Electronics | Pushbutton Switches Orng LED, Hgh Force SPST NO 907gf RoHS: Compliant | 0 |
|
$22.2400 | Order Now |
DISTI #
70658893
|
RS | Switch, Tactile, SPST, Off (On),1NO,100mA 30VDC, Orange LED, Unsealed,32oz O.F.,SMT | Grayhill 14AP-L1-03-O RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$25.2800 / $26.5600 | RFQ |
|
Future Electronics | 14 Series SPST Unsealed with Posts Orange LED High Force Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Container: Reel | 0Reel |
|
$21.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$14.3000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$19.9600 / $54.6700 | Buy Now |
DISTI #
14AP-L1-03-O
|
Avnet Americas | Sealed Pushbutton Key Switch 100mA 30VDC Unsealed with Posts SPST with LED Normally Open Contact 32oz Operating Force Orange LED Surface Mount T/R - Tape and Reel (Alt: 14AP-L1-03-O) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Container: Reel | 0 |
|
$14.7376 / $23.0043 | Buy Now |
DISTI #
000000000005621698
|
Sager | Pushbutton Switches Orng LED, Hgh Force SPST NO 907gf Min Qty: 200 | 0 |
|
$22.9700 / $24.0000 | Buy Now |
Part Details for 14AP-L1-03-O
14AP-L1-03-O CAD Models
14AP-L1-03-O Part Data Attributes:
|
14AP-L1-03-O
Grayhill Inc
Buy Now
Datasheet
|
Compare Parts:
14AP-L1-03-O
Grayhill Inc
Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GRAYHILL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Grayhill | |
Actuator Angle | ||
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 1.524 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | ORANGE LED COLOR | |
Body Length or Diameter | 11.938 mm | |
Center Contact Material | BERYLLIUM COPPER | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | BERYLLIUM COPPER | |
End Contact Plating | GOLD | |
Illumination | LED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | THERMOPLASTIC | |
Mounting Feature | SURFACE MOUNT-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Function | SPST | |
Terminal Material | BERYLLIUM COPPER | |
Termination Type | SOLDER |
Alternate Parts for 14AP-L1-03-O
This table gives cross-reference parts and alternative options found for 14AP-L1-03-O. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 14AP-L1-03-O, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
14AP-L1-01-W | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14AP-L1-01-W |
14AP-L2-01-B | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14AP-L2-01-B |
14A-L1-03-W | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14A-L1-03-W |
14AP-L2-03-Y | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14AP-L2-03-Y |
14SP-L1-03-Y | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14SP-L1-03-Y |
14A-L2-02-Y | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14A-L2-02-Y |
14A-L2-03-G | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14A-L2-03-G |
14AP-L1-02 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14AP-L1-02 |
14S-L1-02-Y | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14S-L1-02-Y |
14A-L2-01 | Special Switch, SPST, 0.1A, 30VDC, Solder Terminal, Surface Mount-straight | Grayhill Inc | 14AP-L1-03-O vs 14A-L2-01 |