Part Details for 1502RH-10W-L by Ratioplast Electronics
Overview of 1502RH-10W-L by Ratioplast Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1502RH-10W-L
1502RH-10W-L CAD Models
1502RH-10W-L Part Data Attributes
|
1502RH-10W-L
Ratioplast Electronics
Buy Now
Datasheet
|
Compare Parts:
1502RH-10W-L
Ratioplast Electronics
Board Connector, 10 Contact(s), 1 Row(s), Female, 0.059 inch Pitch, Crimp Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RATIOPLAST-ELECTRONICS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.106 inch | |
Body Depth | 0.169 inch | |
Body Length | 0.618 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Dielectric Withstanding Voltage | 500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.059 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |
Alternate Parts for 1502RH-10W-L
This table gives cross-reference parts and alternative options found for 1502RH-10W-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1502RH-10W-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DMQ-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Wire Terminal, Latch, Black Insulator | Adam Technologies Inc | 1502RH-10W-L vs DMQ-10 |
51746-10500600A0LF | Board Connector, 11 Contact(s), Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1502RH-10W-L vs 51746-10500600A0LF |
1-164878-0 | HEADER CONNECTOR,PCB MNT,RECEPT,10 CONTACTS,SKT,0.156 PITCH,PC TAIL TERMINAL,LOCKING,WHITE | TE Connectivity | 1502RH-10W-L vs 1-164878-0 |
851-87-010-10-001101 | Board Connector, 10 Contact(s), 1 Row(s), Female, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | PRECI-DIP SSA | 1502RH-10W-L vs 851-87-010-10-001101 |
68418-1000 | Board Connector, 10 Contact(s), 1 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Locking, | Molex | 1502RH-10W-L vs 68418-1000 |
51746-10500600A0 | Board Connector, 11 Contact(s), Straight, Solder Terminal, Locking, Receptacle | Amphenol FCi | 1502RH-10W-L vs 51746-10500600A0 |
MC34731 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.049 inch Pitch, Crimp Terminal, Locking, Receptacle | SPC Multicomp | 1502RH-10W-L vs MC34731 |
WH-H-10 | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.2 inch Pitch, Locking Mech, Plug | Singatron Enterprises Co | 1502RH-10W-L vs WH-H-10 |
SWH25A-NULC-S10-UU-BR | Board Connector, 10 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Locking, Red Insulator | Sullins Connector Solutions | 1502RH-10W-L vs SWH25A-NULC-S10-UU-BR |
10136353-10111LF | Minitek® 1.5mm Wire to Board Receptacle Right Angle Surface Mount Type, Tin plating, 10 positions | Amphenol Communications Solutions | 1502RH-10W-L vs 10136353-10111LF |