Part Details for 1504DJSV by Marathon Special Products
Results Overview of 1504DJSV by Marathon Special Products
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1504DJSV Information
1504DJSV by Marathon Special Products is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1504DJSV
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
95F5517
|
Newark | Terminal Block, Barrier, 4Pos, 16-10Awg, No. Of Rows:-, No. Of Positions:4Positions, Wire Size Awg Min:16Awg, Wire Size Awg Max:10Awg, Pitch Spacing:15.88Mm, Rated Current:30A, Rated Voltage:600V, Product Range:1500 Series Rohs Compliant: Yes |Marathon Special Products 1504DJSV RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.6900 / $87.3400 | Buy Now |
|
DISTI #
70592426
|
RS | TERMINAL BLOCK, HEAVY DUTY BARRIER,4P,75A,600 AC/DC, REMOVE. CONN. W/BRASS INSERT Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$83.3200 / $92.5900 | RFQ |
|
|
Onlinecomponents.com | Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A COO: United States RoHS: Compliant |
5 In Stock |
|
$69.0600 / $102.2200 | Buy Now |
|
DISTI #
69148838
|
Verical | Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 4 |
|
$119.1776 / $126.0419 | Buy Now |
|
|
Master Electronics | Conn Heavy Duty Terminal Blocks 8 POS 15.88mm Screw Panel Mount 75A COO: United States RoHS: Compliant |
5 In Stock |
|
$69.0600 / $102.2200 | Buy Now |