Part Details for 150D155X9100B2T by Vishay Sprague
Overview of 150D155X9100B2T by Vishay Sprague
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 150D155X9100B2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150D155X9100B2T-ND
|
DigiKey | CAP TANT 1.5UF 10% 100V AXIAL Min Qty: 1000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.9266 | Buy Now |
Part Details for 150D155X9100B2T
150D155X9100B2T CAD Models
150D155X9100B2T Part Data Attributes
|
150D155X9100B2T
Vishay Sprague
Buy Now
Datasheet
|
Compare Parts:
150D155X9100B2T
Vishay Sprague
CAPACITOR, TANTALUM, SOLID, POLARIZED, 100 V, 1.5 uF, THROUGH HOLE MOUNT, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 1.5 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.7 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0006 mA | |
Length | 12.04 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 150D155X9100B2T
This table gives cross-reference parts and alternative options found for 150D155X9100B2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 150D155X9100B2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CSR13J155KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 150D155X9100B2T vs CSR13J155KR |
T215B155K100MS7200 | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D155X9100B2T vs T215B155K100MS7200 |
CSR138380 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, | Cornell Dubilier Electronics Inc | 150D155X9100B2T vs CSR138380 |
T110B155K100MT7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9100B2T vs T110B155K100MT7200 |
T215B155K100GS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D155X9100B2T vs T215B155K100GS |
M39003/013188E | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | 150D155X9100B2T vs M39003/013188E |
M39003/01-8380/RR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, | Vishay Intertechnologies | 150D155X9100B2T vs M39003/01-8380/RR |
T215B155K100CS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 150D155X9100B2T vs T215B155K100CS |
M39003/016380B | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | 150D155X9100B2T vs M39003/016380B |
T110B155K100RS7200 | Tantalum Capacitor, Polarized, Tantalum, 100V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | 150D155X9100B2T vs T110B155K100RS7200 |