Part Details for 1510145UY3 by CML Innovative Technologies
Overview of 1510145UY3 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1510145UY3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70011853
|
RS | LED Lamp T-1 3/4 SX6s, Midget Flange 1x3mm-LED 28VDC yellow | CML Innovative Technologies 1510145UY3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$3.3600 / $4.4800 | RFQ |
DISTI #
1510145UY3
|
TME | LED lamp, yellow, SX6s, 28VDC, -20÷60°C, Mat: plastic, 3mm Min Qty: 1 | 0 |
|
$2.4600 / $3.0300 | RFQ |
Part Details for 1510145UY3
1510145UY3 CAD Models
1510145UY3 Part Data Attributes:
|
1510145UY3
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
1510145UY3
CML Innovative Technologies
Single Color LED, Yellow, T-1 3/4, 6.1mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Configuration | SINGLE | |
Forward Current-Max | 0.014 A | |
Luminous Intensity-Nom | 280.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | CYLINDRICAL | |
Size | 6.1 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 1510145UY3
This table gives cross-reference parts and alternative options found for 1510145UY3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1510145UY3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1507125Y3UC | Single Color LED, Yellow, 6.3mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1510145UY3 vs 1507125Y3UC |
1504135UY3 | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 1510145UY3 vs 1504135UY3 |
1505125UY3 | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1510145UY3 vs 1505125UY3 |
18600552 | Single Color LED, Yellow, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1510145UY3 vs 18600552 |
1507145Y3UC | Single Color LED, Yellow, 6.3mm, ROHS COMPLIANT PACKAGE-1 | CML Innovative Technologies | 1510145UY3 vs 1507145Y3UC |