-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PIDG 22 RING #6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H6788
|
Newark | Pidg 22 Ring #6 Rohs Compliant: Yes |Amp Te Connectivity 151439 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8690 | Buy Now |
DISTI #
A122543-ND
|
DigiKey | CONN RING CIRC 22AWG #6 CRIMP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
3857 In Stock |
|
$0.5916 / $1.1000 | Buy Now |
DISTI #
151439
|
Avnet Americas | PIDG Ring Tongue Terminal 22-24AWG 19.98mm 7.14mm Tin Loose Piece - Bulk (Alt: 151439) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7872 / $0.8622 | Buy Now |
DISTI #
571-151439
|
Mouser Electronics | Terminals NYL-RING 24-22 BLK #6 M3.5 RoHS: Compliant | 10907 |
|
$0.7200 / $1.1000 | Buy Now |
DISTI #
70288338
|
RS | Ring terminal, PIDG, black, AWG 24-22, M3.5 | TE Connectivity 151439 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.3800 / $1.7200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 500 Container: Box | 0Box |
|
$0.7360 | Buy Now |
DISTI #
AMP151439
|
Heilind Electronics | PIDG 22 RING #6 | Americas - 0 in Stock |
|
$0.9188 / $0.9325 | Buy Now |
|
Onlinecomponents.com | PIDG 22 RING #6 RoHS: Compliant |
3956 In Stock |
|
$0.5770 / $1.0620 | Buy Now |
DISTI #
151439
|
TTI | Terminals NYL-RING 24-22 BLK #6 M3.5 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Each | Americas - 0 |
|
$0.7200 / $0.7600 | Buy Now |
DISTI #
151439
|
Avnet Americas | PIDG Ring Tongue Terminal 22-24AWG 19.98mm 7.14mm Tin Loose Piece - Bulk (Alt: 151439) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7872 / $0.8622 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
151439
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
151439
TE Connectivity
PIDG 22 RING #6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.3 mm2 | |
Wire Gauge | 22 AWG |
This table gives cross-reference parts and alternative options found for 151439. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 151439, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
151440 | PIDG 22 RING #8 | TE Connectivity | 151439 vs 151440 |
2-14492-8220 | Ring Terminal, 0.41mm2 | TE Connectivity | 151439 vs 2-14492-8220 |
151441 | TERMINAL PIDG RING TONGUE 22 AWG BLACK | TE Connectivity | 151439 vs 151441 |
31894 | Ring Terminal, 1.42mm2 | TE Connectivity | 151439 vs 31894 |
M7928/1-17 | 0.38mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | TE Connectivity | 151439 vs M7928/1-17 |
2-32835-2 | TERMINAL,PIDG R 22-16 8 | TE Connectivity | 151439 vs 2-32835-2 |
2-328975-1 | TERMINAL,PIDG R IR 22 1/2 | TE Connectivity | 151439 vs 2-328975-1 |