-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC5364
|
Newark | Headers & Wire Housings Stm037C6N=Thru-Hole |Amp Te Connectivity 1589481-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$554.1500 | Buy Now |
DISTI #
1589481-5
|
Avnet Americas | Conn Rectangular PIN 37 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: 1589481-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$432.8948 / $520.9412 | Buy Now |
DISTI #
571-1589481-5
|
Mouser Electronics | Headers & Wire Housings STM037C6N=THRU-HOLE RoHS: Not Compliant | 0 |
|
$514.9600 | Order Now |
DISTI #
AMP1589481-5
|
Heilind Electronics | STM037C6N = THRU-HOLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | STM037C6N = THRU-HOLE | 0 |
|
$426.9300 / $1,039.4400 | Buy Now |
DISTI #
1589481-5
|
Avnet Americas | Conn Rectangular PIN 37 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: 1589481-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$432.8948 / $520.9412 | Buy Now |
DISTI #
1589481-5
|
Avnet Americas | Conn Rectangular PIN 37 POS 1.27mm Solder RA Thru-Hole - Bulk (Alt: 1589481-5) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$432.8948 / $520.9412 | Buy Now |
DISTI #
AMP1589481-5
|
Interstate Connecting Components | STM037C6N = THRU-HOLE | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 1589481-5
|
PEI Genesis | STM037C6N = THRU-HOLE | 0 |
|
Buy Now | |
|
Master Electronics | STM037C6N = THRU-HOLE | 0 |
|
$426.9300 / $1,039.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1589481-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589481-5
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.126 inch | |
Body Length | 0.659 inch | |
Body/Shell Style | PLUG | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
This table gives cross-reference parts and alternative options found for 1589481-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589481-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1589490-3 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | 1589481-5 vs 1-1589490-3 |
1-1589490-4 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | 1589481-5 vs 1-1589490-4 |
1589914-1 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | 1589481-5 vs 1589914-1 |
1589478-1 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | 1589481-5 vs 1589478-1 |
2-1589485-0 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | 1589481-5 vs 2-1589485-0 |
1589492-3 | D Nanominiature Connector, 37 Contact(s), Male, 0.025 inch Pitch, Solder Terminal, Locking, Plug | TE Connectivity | 1589481-5 vs 1589492-3 |
1589460-9 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589481-5 vs 1589460-9 |
1589458-2 | D NANOMINIATURE CONNECTOR | TE Connectivity | 1589481-5 vs 1589458-2 |
STM037C5N | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | 1589481-5 vs STM037C5N |
SSM037B5 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | 1589481-5 vs SSM037B5 |