Part Details for SSM037B5 by TE Connectivity
Overview of SSM037B5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM037B5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4283
|
Newark | Ssm037B5 = Smt Conn Rohs Compliant: No |Nanonics Te Connectivity SSM037B5 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$284.8800 / $301.5200 | Buy Now |
DISTI #
SSM037B5-ND
|
DigiKey | SSM037B5 = SMT CONN Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSM037B5 = SMT CONN | 0 |
|
$241.9900 / $450.5400 | Buy Now |
|
Master Electronics | SSM037B5 = SMT CONN | 0 |
|
$241.9900 / $450.5400 | Buy Now |
Part Details for SSM037B5
SSM037B5 CAD Models
SSM037B5 Part Data Attributes:
|
SSM037B5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM037B5
TE Connectivity
D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.086 inch | |
Body Length | 1.109 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 37 |
Alternate Parts for SSM037B5
This table gives cross-reference parts and alternative options found for SSM037B5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM037B5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STM037C51Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037B5 vs STM037C51Q |
1589490-5 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSM037B5 vs 1589490-5 |
1589481-5 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | SSM037B5 vs 1589481-5 |
STM037C5 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal | TE Connectivity | SSM037B5 vs STM037C5 |
SSM037C5Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSM037B5 vs SSM037C5Q |
SSM037B2N | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSM037B5 vs SSM037B2N |
STM037C6Q | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | SSM037B5 vs STM037C6Q |
1589458-1 | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSM037B5 vs 1589458-1 |
STM037B2N | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSM037B5 vs STM037B2N |
STL037B2M | D Nanominiature Connector, 37 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSM037B5 vs STL037B2M |