Part Details for 1589809-1 by TE Connectivity
Overview of 1589809-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1589809-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X5790
|
Newark | Stm025W6Sn = Thru-Hole |Nanonics Te Connectivity 1589809-1 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$384.4500 / $406.9000 | Buy Now |
DISTI #
1589809-1-ND
|
DigiKey | STM025W6SN = THRU-HOLE Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1589809-1
|
Avnet Americas | STM025W6SN = THRU-HOLE - Bulk (Alt: 1589809-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RECEPTACLE ASSEMBLY, HORIZONTAL MOUNT, THROUGH HOLE, 2 TO 4 ROW, .050 SPACING, GOLD PLATED LEADS, PLASTIC OR METAL RoHS: Compliant | 0 |
|
$326.5700 / $795.0900 | Buy Now |
DISTI #
1589809-1
|
Avnet Americas | STM025W6SN = THRU-HOLE - Bulk (Alt: 1589809-1) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003022854
|
Sager | Headers & Wire Housings STM025W6SN THRU-HOLE | 0 |
|
Buy Now | |
DISTI #
3180122
|
Farnell | STM025W6SN = THRU-HOLE RoHS: Compliant Min Qty: 10 Lead time: 12 Weeks, 4 Days Container: Each | 0 |
|
$546.1824 | Buy Now |
|
Master Electronics | RECEPTACLE ASSEMBLY, HORIZONTAL MOUNT, THROUGH HOLE, 2 TO 4 ROW, .050 SPACING, GOLD PLATED LEADS, PLASTIC OR METAL RoHS: Compliant | 0 |
|
$326.5700 / $795.0900 | Buy Now |
Part Details for 1589809-1
1589809-1 CAD Models
1589809-1 Part Data Attributes:
|
1589809-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589809-1
TE Connectivity
(1589809-1) STM025W6SN = THRU-HOLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Depth | 0.126 inch | |
Body Length | 0.509 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for 1589809-1
This table gives cross-reference parts and alternative options found for 1589809-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589809-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589809-1 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | 1589809-1 vs 1589809-1 |
3-1589487-5 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | 1589809-1 vs 3-1589487-5 |