Part Details for 1589924-1 by TE Connectivity
Overview of 1589924-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 1589924-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589924-1
|
Avnet Americas | USS015T2 = STRIP CON - Bulk (Alt: 1589924-1) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002788308
|
Sager | Headers & Wire Housings USS015T2 = STRIP CON | 0 |
|
Buy Now |
Part Details for 1589924-1
1589924-1 CAD Models
1589924-1 Part Data Attributes
|
1589924-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1589924-1
TE Connectivity
D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Depth | 0.04 inch | |
Body Length | 0.39 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 |
Alternate Parts for 1589924-1
This table gives cross-reference parts and alternative options found for 1589924-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1589924-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1589487-7 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 1589924-1 vs 2-1589487-7 |
SSL015M6D | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 1589924-1 vs SSL015M6D |
1589469-3 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 1589924-1 vs 1589469-3 |
1589851-2 | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | 1589924-1 vs 1589851-2 |
1589939-3 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | 1589924-1 vs 1589939-3 |
1-1589457-9 | D Nanominiature Connector, 5 Contact(s), Female, Wire Terminal, Locking, Receptacle | TE Connectivity | 1589924-1 vs 1-1589457-9 |
4-1589462-7 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 1589924-1 vs 4-1589462-7 |
1589484-4 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 1589924-1 vs 1589484-4 |
1589470-8 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | 1589924-1 vs 1589470-8 |
SSM005SC0DC024N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | 1589924-1 vs SSM005SC0DC024N |