Part Details for SSM005SC0DC024N by TE Connectivity
Overview of SSM005SC0DC024N by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM005SC0DC024N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSM005SC0DC024N-ND
|
DigiKey | WDUALOBE CONNECTOR Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1589901-5
|
Avnet Americas | Cable Assembly Wire Lead 0.609m 28AWG 5 POS Rectangular RCP Solder - Bulk (Alt: 1589901-5) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | SSM005SC0DC024N = WDUALOBE RoHS: Compliant | 0 |
|
$244.6800 / $455.5400 | Buy Now |
|
Master Electronics | SSM005SC0DC024N = WDUALOBE RoHS: Compliant | 0 |
|
$244.6800 / $455.5400 | Buy Now |
Part Details for SSM005SC0DC024N
SSM005SC0DC024N CAD Models
SSM005SC0DC024N Part Data Attributes:
|
SSM005SC0DC024N
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM005SC0DC024N
TE Connectivity
D Nanominiature Connector, 5 Contact(s), Female, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Total Number of Contacts | 5 | |
Wire Size-Max | 30 AWG |
Alternate Parts for SSM005SC0DC024N
This table gives cross-reference parts and alternative options found for SSM005SC0DC024N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM005SC0DC024N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL005SC2DC006N | D Nanominiature Connector, 5 Contact(s), Female, Receptacle | TE Connectivity | SSM005SC0DC024N vs SSL005SC2DC006N |
4-1589469-7 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM005SC0DC024N vs 4-1589469-7 |
1589486-2 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | SSM005SC0DC024N vs 1589486-2 |
2-1589487-8 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | SSM005SC0DC024N vs 2-1589487-8 |
STM015L23N | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | SSM005SC0DC024N vs STM015L23N |
SSG015M6 | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSM005SC0DC024N vs SSG015M6 |
STM015W9AN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | SSM005SC0DC024N vs STM015W9AN |
STM015M5CN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | SSM005SC0DC024N vs STM015M5CN |
STL015L5N | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal | TE Connectivity | SSM005SC0DC024N vs STL015L5N |
SSM015L2AN | D Nanominiature Connector, 15 Contact(s), Female, Solder Terminal, Receptacle | TE Connectivity | SSM005SC0DC024N vs SSM015L2AN |