Part Details for 15KPA016-SD-Q by Bourns Inc
Overview of 15KPA016-SD-Q by Bourns Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15KPA016-SD-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
118-15KPA016-SD-QTR-ND
|
DigiKey | TVS DIODE 16VWM 23.9VC DO218 Min Qty: 2250 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0846 | Buy Now |
DISTI #
15KPA016-SD-Q
|
Avnet Americas | DIO TVS VWM 16V 15kW UNI DO218 AECQ - Tape and Reel (Alt: 15KPA016-SD-Q) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
652-15KPA016-SD-Q
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS 15KW BI RoHS: Compliant | 0 |
|
$2.4000 / $4.2800 | Order Now |
DISTI #
73793376
|
RS | DIO TVS VWM 16V 15kW UNI DO218 AECQTR07,Tape & Reel - 7 reel | Bourns 15KPA016-SD-Q RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6400 / $4.2800 | RFQ |
|
Onlinecomponents.com | TVS Diode - Peak Reverse Voltage 16V - Max Peak Pulse Power 15kW - Unidirectional - DO218 - AECQ RoHS: Compliant | 0 |
|
$1.9900 / $5.4400 | Buy Now |
DISTI #
15KPA016-SD-Q
|
TTI | ESD Suppressors / TVS Diodes TVS 15KW BI RoHS: Compliant pbFree: Pb-Free Min Qty: 2250 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$2.0800 | Buy Now |
DISTI #
15KPA016-SD-Q
|
Avnet Americas | DIO TVS VWM 16V 15kW UNI DO218 AECQ - Tape and Reel (Alt: 15KPA016-SD-Q) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
15KPA016-SD-Q
|
Avnet Americas | DIO TVS VWM 16V 15kW UNI DO218 AECQ - Tape and Reel (Alt: 15KPA016-SD-Q) RoHS: Not Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$2.0000 / $2.2720 | Buy Now |
DISTI #
15KPA016-SD-Q
|
Avnet Abacus | DIO TVS VWM 16V 15kW UNI DO218 AECQ - Tape and Reel (Alt: 15KPA016-SD-Q) RoHS: Compliant Min Qty: 2250 Package Multiple: 750 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TVS Diode - Peak Reverse Voltage 16V - Max Peak Pulse Power 15kW - Unidirectional - DO218 - AECQ RoHS: Compliant | 0 |
|
$1.9900 / $5.4400 | Buy Now |
Part Details for 15KPA016-SD-Q
15KPA016-SD-Q CAD Models
15KPA016-SD-Q Part Data Attributes
|
15KPA016-SD-Q
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
15KPA016-SD-Q
Bourns Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | R-PSSO-C1 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-10-17 | |
Samacsys Manufacturer | Bourns | |
Additional Feature | PD-CASE | |
Breakdown Voltage-Max | 19.7 V | |
Breakdown Voltage-Min | 16.35 V | |
Breakdown Voltage-Nom | 18.03 V | |
Clamping Voltage-Max | 23.9 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Forward Voltage-Max (VF) | 5 V | |
JEDEC-95 Code | DO-218 | |
JESD-30 Code | R-PSSO-C1 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 15000 W | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 8 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 16 V | |
Reverse Current-Max | 10 µA | |
Reverse Test Voltage | 16 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | C BEND | |
Terminal Position | SINGLE |