Part Details for 15SRB1-X by TE Connectivity
Overview of 15SRB1-X by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 15SRB1-X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20M3431
|
Newark | Iec Inlet C14, 15A, 250Vac, Panel, Iec Connector Type:Iec C14 Inlet, Current Rating:15A, Voltage Rating:250Vac, Contact Termination Type:Quick Connect, Connector Mounting:Snap-In, Flange Mount, Product Range:-, Gender:Plug Rohs Compliant: Yes |Corcom Te Connectivity 15SRB1-X Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 329 |
|
$2.6900 / $2.9300 | Buy Now |
DISTI #
592-15SRB1-X
|
Mouser Electronics | AC Power Entry Modules 15A .250 Terminal FLANGE MOUNT RoHS: Compliant | 919 |
|
$2.0100 / $2.8600 | Buy Now |
DISTI #
COR15SRB1-X
|
Heilind Electronics | 6609987-6 15SRB1-X=F8219E | Americas - 0 in Stock |
|
$2.3231 / $2.5556 | Buy Now |
|
Onlinecomponents.com | Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
69 In Stock |
|
$1.8900 / $2.5800 | Buy Now |
DISTI #
6609987-6
|
TTI | AC Power Entry Modules 15SRB1-X POWER ENTRY EP Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 480 In Stock |
|
$2.2300 / $2.4100 | Buy Now |
DISTI #
COR15SRB1-X
|
Interstate Connecting Components | 6609987-6 15SRB1-X=F8219E | 0 |
|
$2.3231 / $2.5556 | Buy Now |
DISTI #
000000000002144970
|
Sager | AC Power Entry Modules 15A .250 Terminal FLANGE MOUNT Min Qty: 480 | 0 |
|
$1.8000 / $2.0100 | Buy Now |
|
Master Electronics | Power Entry Module EMI/RFI 50Hz/60Hz 15A 250VAC Faston Panel Mount RoHS: Compliant |
69 In Stock |
|
$1.8900 / $2.5800 | Buy Now |
Part Details for 15SRB1-X
15SRB1-X CAD Models
15SRB1-X Part Data Attributes
|
15SRB1-X
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15SRB1-X
TE Connectivity
10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 15SRB1-X
This table gives cross-reference parts and alternative options found for 15SRB1-X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15SRB1-X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609007-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRB1-X vs 6609007-7 |
6609985-5 | Mains Power Connector, 115/230VAC | TE Connectivity | 15SRB1-X vs 6609985-5 |
1-6609000-0 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 15SRB1-X vs 1-6609000-0 |
4-6609987-7 | (4-6609987-7) 16.6 | TE Connectivity | 15SRB1-X vs 4-6609987-7 |
1EEBP | 1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 15SRB1-X vs 1EEBP |
6609006-6 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRB1-X vs 6609006-6 |
3-1609115-6 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 15SRB1-X vs 3-1609115-6 |
PS000SM6E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRB1-X vs PS000SM6E |
6609101-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRB1-X vs 6609101-4 |
1-6609001-0 | Mains Power Connector, 115/230VAC | TE Connectivity | 15SRB1-X vs 1-6609001-0 |