Part Details for 15SRBS1-Z by TE Connectivity
Overview of 15SRBS1-Z by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 15SRBS1-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17R3693
|
Newark | 15Srbs1-Z=F8221G |Corcom Te Connectivity 15SRBS1-Z Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9500 / $3.4700 | Buy Now |
DISTI #
592-15SRBS1-Z
|
Mouser Electronics | AC Power Entry Modules .250 FASTON 15A VERT 250VAC 240UA SNAP-I RoHS: Compliant | 33 |
|
$3.3500 / $5.6600 | Buy Now |
DISTI #
72030411
|
RS | Filter, 15SRBS1-Z=F8221G | TE Connectivity 15SRBS1-Z RoHS: Not Compliant Min Qty: 40 Package Multiple: 1 Container: Bulk | 0 |
|
$3.4100 / $3.5100 | RFQ |
DISTI #
COR15SRBS1-Z
|
Heilind Electronics | 15SRBS1-Z=F8221G | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 15SRBS1-Z=F8221G RoHS: Compliant | 0 |
|
$2.6900 / $3.8300 | Buy Now |
DISTI #
2-6609987-6
|
TTI | Power Line Filters 15SRBS1-Z POWER ENTRY EP Min Qty: 120 Package Multiple: 40 Container: Each | Americas - 0 |
|
$2.7500 / $2.8600 | Buy Now |
DISTI #
COR15SRBS1-Z
|
Interstate Connecting Components | 15SRBS1-Z=F8221G | 0 |
|
Buy Now | |
DISTI #
000000000002145008
|
Sager | AC Power Entry Modules .250 FASTON 15A VERT 250VAC 240UA SNAP-I Min Qty: 120 | 0 |
|
$2.6400 / $3.3100 | Buy Now |
|
Master Electronics | 15SRBS1-Z=F8221G RoHS: Compliant | 0 |
|
$2.6900 / $3.8300 | Buy Now |
Part Details for 15SRBS1-Z
15SRBS1-Z CAD Models
15SRBS1-Z Part Data Attributes
|
15SRBS1-Z
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
15SRBS1-Z
TE Connectivity
10/15A, 120/250VAC, MALE, MAINS POWER CONNECTOR, SOLDER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL; CSA; VDE | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -10 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 15SRBS1-Z
This table gives cross-reference parts and alternative options found for 15SRBS1-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 15SRBS1-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6609007-7 | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRBS1-Z vs 6609007-7 |
6609985-5 | Mains Power Connector, 115/230VAC | TE Connectivity | 15SRBS1-Z vs 6609985-5 |
1-6609000-0 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 15SRBS1-Z vs 1-6609000-0 |
4-6609987-7 | (4-6609987-7) 16.6 | TE Connectivity | 15SRBS1-Z vs 4-6609987-7 |
1EEBP | 1A, 250VAC, MALE, MAINS POWER CONNECTOR, SOLDER | TE Connectivity | 15SRBS1-Z vs 1EEBP |
6609006-6 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS1-Z vs 6609006-6 |
3-1609115-6 | Mains Power Connector, 115/230VAC, Male | TE Connectivity | 15SRBS1-Z vs 3-1609115-6 |
PS000SM6E | Mains Power Connector, 115/230VAC, Male, Solder Terminal | TE Connectivity | 15SRBS1-Z vs PS000SM6E |
6609101-4 | Mains Power Connector, 115/230VAC, Male, Quick Connect Terminal | TE Connectivity | 15SRBS1-Z vs 6609101-4 |
1-6609001-0 | Mains Power Connector, 115/230VAC | TE Connectivity | 15SRBS1-Z vs 1-6609001-0 |