Part Details for 162-607 by SloanLED
Results Overview of 162-607 by SloanLED
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
162-607 Information
162-607 by SloanLED is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 162-607
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70015240
|
RS | LAMP, LED , T4-1/2, 60V, 25MA, 630MCD, PURE WHITE, DOUBLE CONTACT BAYONET BASE Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$21.2400 / $23.5900 | RFQ |
US Tariff Estimator: 162-607 by SloanLED
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
162-607 Part Data Attributes
|
|
162-607
SloanLED
Buy Now
Datasheet
|
Compare Parts:
162-607
SloanLED
Pure White
|
| Part Life Cycle Code | Contact Manufacturer | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8541.40.20.00 | |
| Color | Pure White | |
| Forward Current-Max | 0.025 A | |
| Forward Voltage-Max | 3.5 V | |
| Luminous Intensity-Nom | 1200.0 Mcd | |
| Mounting Feature | Socket Mount | |
| Number of Functions | 1 | |
| Number of Terminals | 1 | |
| Optoelectronic Device Type | Led Lamp | |
| Packing Method | Bulk | |
| Shape | Round | |
| Surface Mount | No | |
| Viewing Angle | 45 Deg |