Part Details for 164A10109X by Conec Corporation
Overview of 164A10109X by Conec Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 164A10109X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COC164A10109X
|
Heilind Electronics | 50 POS F PC TIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
COC164A10109X
|
Interstate Connecting Components | 50 POS F PC TIN | 0 |
|
Buy Now | |
|
CDM Electronics | D SUB CONN SOLDER PIN STRAIGHT 50 POS Min Qty: 1 Package Multiple: 1 | 0 |
|
$8.3200 / $15.0200 | RFQ |
Part Details for 164A10109X
164A10109X CAD Models
164A10109X Part Data Attributes
|
164A10109X
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
164A10109X
Conec Corporation
D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Hole .112-.124, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 0.62 inch | |
Body Depth | 0.268 inch | |
Body Length | 2.65 inch | |
Body/Shell Style | SOCKET | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | FEMALE | |
Contact Material | BRASS | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.336 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.109 inch | |
Mating Contact Row Spacing | 0.112 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE .112-.124 | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.8448 mm | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | TIN | |
Shell Material | STEEL | |
Shell Size | 5/D | |
Terminal Length | 0.213 inch | |
Terminal Pitch | 2.7686 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 50 | |
Withdrawl Force-Min | 3.336 N |
Alternate Parts for 164A10109X
This table gives cross-reference parts and alternative options found for 164A10109X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 164A10109X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
D50S24B6PA00 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Locking | Amphenol FCi | 164A10109X vs D50S24B6PA00 |
A-DF50A-II | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, Socket | ASSMANN WSW components GmbH | 164A10109X vs A-DF50A-II |
D50S24B6GL00LF | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3 | Amphenol FCi | 164A10109X vs D50S24B6GL00LF |
777-SD-D-H-50-S-OL2-RM5 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Plug, | Amphenol Corporation | 164A10109X vs 777-SD-D-H-50-S-OL2-RM5 |
177-SD-D-50-S-OL2-RM5 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | 164A10109X vs 177-SD-D-50-S-OL2-RM5 |
L77SDD50SVFM | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 164A10109X vs L77SDD50SVFM |
L77SDDH50SVFM | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 164A10109X vs L77SDDH50SVFM |
CA-50DSD | D Subminiature Connector, 50 Contact(s), Female, 0.09 inch Pitch, Solder Terminal, Plug | Circuit Assembly | 164A10109X vs CA-50DSD |
77-SD-D-50-S-OL2-RM5 | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, #4-40, Receptacle, | Amphenol Corporation | 164A10109X vs 77-SD-D-50-S-OL2-RM5 |
L77SDDG50SVFM | D Subminiature Connector, 50 Contact(s), Female, 0.109 inch Pitch, Solder Terminal, M3, Receptacle, ROHS COMPLIANT | Amphenol Corporation | 164A10109X vs L77SDDG50SVFM |