Part Details for 172312 by Amphenol Corporation
Results Overview of 172312 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172312 Information
172312 by Amphenol Corporation is an RF N Connector.
RF N Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 172312
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
523-172312
|
Mouser Electronics | RF Connectors / Coaxial Connectors N STRAIGHT PLUG SOL .250 SEMI RIGID RoHS: Compliant | 0 |
|
$20.7500 / $28.0200 | Order Now |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$17.5000 / $26.9200 | Buy Now |
US Tariff Estimator: 172312 by Amphenol Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 172312
172312 Part Data Attributes
|
|
172312
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
172312
Amphenol Corporation
RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Lug Terminal, Locking, Jack
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.10 | |
| Body/Shell Style | Jack | |
| Cable Types | Semi-Rigid | |
| Characteristic Impedance | 50 Ω | |
| Connector Type | Rf N Connector | |
| Contact Gender | Female | |
| Contact Resistance | 1 MΩ | |
| Contact Style | Coax | |
| Coupling Type | Threaded | |
| Dielectric Withstanding Voltage | 1500vac V | |
| Durability | 500 Cycles | |
| Filter Feature | No | |
| Insertion Loss | 0.15 Db | |
| Insulation Resistance | 5000000000 Ω | |
| Insulator Color | Natural | |
| Insulator Material | Polytetrafluoroethylene | |
| Mounting Option 1 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Cable | |
| Number of Ports | 1 | |
| Operating Frequency-Max | 11 Ghz | |
| Operating Temperature-Max | 165 °C | |
| Operating Temperature-Min | -65 °C | |
| Option | General Purpose | |
| Panel Mount | No | |
| Shell Finish | Nickel | |
| Shell Material | Brass | |
| Termination Type | Solder | |
| Total Number of Contacts | 1 | |
| VSWR | 1.3 |
Alternate Parts for 172312
This table gives cross-reference parts and alternative options found for 172312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 172170-10 | Amphenol Corporation | Check for Price | RF N Connector, 1 Contact(s), Female, Panel Mount, Solder Terminal, Locking, Jack, | 172312 vs 172170-10 |