-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DRAWER CONNECTOR MALE ASSY 8 P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H8980
|
Newark | Drawer Connector Male Assy 8 P Rohs Compliant: Yes |Amp Te Connectivity 172653-2 RoHS: Compliant Min Qty: 288 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.4100 | Buy Now |
DISTI #
A112674-ND
|
DigiKey | CONN BLNDMATE DRAWER 8POS PCB Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
17 In Stock |
|
$23.8342 / $32.1800 | Buy Now |
DISTI #
172653-2
|
Avnet Americas | Conn Drawer Connector PL 8 POS 5mm Solder ST Thru-Hole 8 Terminal 1 Port - Bulk (Alt: 172653-2) RoHS: Compliant Min Qty: 288 Package Multiple: 288 Lead time: 27 Weeks, 6 Days Container: Bulk | 0 |
|
$22.4518 | Buy Now |
DISTI #
571-172653-2
|
Mouser Electronics | Power to the Board DRAWER CON ML ASY 8P RoHS: Compliant | 271 |
|
$23.9300 / $29.0200 | Buy Now |
|
Future Electronics | DRAWER CONNECTOR MALE ASSY 8 P RoHS: Compliant pbFree: Yes Min Qty: 288 Package Multiple: 24 Lead time: 19 Weeks Container: Box | 0Box |
|
$26.6800 | Buy Now |
DISTI #
AMP172653-2
|
Heilind Electronics | DRAWER CONNECTOR MALE ASSY 8 P | Americas - 0 in Stock |
|
$28.0402 | Buy Now |
|
Onlinecomponents.com | DRAWER CONNECTOR MALE ASSY 8 P RoHS: Compliant | 0 |
|
$24.4200 / $68.6400 | Buy Now |
DISTI #
1726532-TEC
|
TME | 172653-2 Min Qty: 2 | 110 |
|
$31.0488 / $36.5242 | Buy Now |
DISTI #
AMP172653-2
|
Interstate Connecting Components | DRAWER CONNECTOR MALE ASSY 8 P | 0 |
|
$28.0402 | Buy Now |
DISTI #
172653-2
|
Avnet Abacus | Conn Drawer Connector PL 8 POS 5mm Solder ST Thru-Hole 8 Terminal 1 Port (Alt: 172653-2) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
172653-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
172653-2
TE Connectivity
DRAWER CONNECTOR MALE ASSY 8 P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMP | |
Board Mounting Option | HOLE .164-.189 | |
Body Breadth | 1.035 inch | |
Body Depth | 1.28 inch | |
Body Length | 2.016 inch | |
Body/Shell Style | PLUG | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Arrangement | S4P4 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Resistance | 20 mΩ | |
Contact Style | LEAF | |
DIN Conformance | NO | |
Durability | 1000 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | LIF N | |
Insulation Resistance | 2000000000 Ω | |
Insulator Color | BLUE | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.389 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 15 A | |
Reference Standard | UL | |
Terminal Pitch | 5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | LIF N |
This table gives cross-reference parts and alternative options found for 172653-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 172653-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P-308-LAB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 172653-2 vs P-308-LAB |
MRE8PN | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | 172653-2 vs MRE8PN |
213090-4 | PIN MODULE, 8 POSN, G-SERIES | TE Connectivity | 172653-2 vs 213090-4 |
P-308-DB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Cinch Connectivity Solutions | 172653-2 vs P-308-DB |
P-308-CCE | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 172653-2 vs P-308-CCE |
DRP108 | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | 172653-2 vs DRP108 |
MREML8PKHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | 172653-2 vs MREML8PKHV |
P-308-AB | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | Cinch Connectivity Solutions | 172653-2 vs P-308-AB |
DRP108-T | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug, | ITW McMurdo Connectors | 172653-2 vs DRP108-T |
MREML8PJTHV | Rack and Panel Connector, 8 Contact(s), Male, Solder Terminal, Plug | Winchester Interconnect | 172653-2 vs MREML8PJTHV |