Part Details for 172704-0193 by Molex
Results Overview of 172704-0193 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
172704-0193 Information
172704-0193 by Molex is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 51940-193LF | Amphenol Communications Solutions | PwrBlade® Connector, Power Connectors, 4ACP 12S 6P Vertical Receptacle. | |
| 124019362112A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.50mm, Dual Row SMT, IPX4 | |
| 124019372112A | Amphenol Communications Solutions | USB3.2 GEN1, Type C, Top mount, CH 1.50mm, Dual Row SMT |
Price & Stock for 172704-0193
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
77AC7629
|
Newark | D-Sub Backshells Fct Hood S2 0 Deg Shld Plstc |Molex 172704-0193 (Alternate Part Number: 889056062695 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$15.7200 / $21.8800 | Buy Now |
|
DISTI #
1727040193
|
Avnet Americas | Connector Accessories 15 POS Shielded Hood Acrylonitrile Butadiene Styrene Nickel Finish Individual - Bulk (Alt: 1727040193) COO: Germany Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3273 / $14.7869 | Buy Now |
|
DISTI #
152-172704-0193
|
Mouser Electronics | D-Sub Backshells FCT HOOD S2 0 DEG SHLD PLSTC W/SCRWLCK RoHS: Compliant | 89 |
|
$15.4100 / $21.4500 | Buy Now |
|
DISTI #
MOL172704-0193
|
Heilind Electronics | FWA2GAE FCT HOOD S2 0 DEG SHLD PLSTC W/SCRWLCK | Americas - 0 in Stock |
|
$12.5860 / $14.3763 | Buy Now |
|
|
Onlinecomponents.com | FCT Hood S2 0 Deg SHLD Plastic COO: Czechia RoHS: Compliant |
38 Partner Stock |
|
$11.3600 / $14.5750 | Buy Now |
|
DISTI #
172704-0193
|
TTI | D-Sub Backshells FCT HOOD S2 0 DEG SHLD PLSTC W/SCRWLCK RoHS: Exempt Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$11.3859 | Buy Now |
|
DISTI #
1727040193-MOL-0
|
TME | 172704-0193 Min Qty: 5 | 38 |
|
$18.1529 / $21.1765 | Buy Now |
|
|
Powell Electronics | Connector Min Qty: 100 | 25 |
|
$12.9200 / $15.0700 | Buy Now |
|
|
Master Electronics | FCT Hood S2 0 Deg SHLD Plastic COO: Czechia RoHS: Compliant |
38 Partner Stock |
|
$11.3600 / $14.5750 | Buy Now |