Part Details for 174-E25-213R461 by NorComp
Overview of 174-E25-213R461 by NorComp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174-E25-213R461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4363
|
Newark | D-Sub Connector, R/A, Rcpt, 25Pos, Th, D Sub Connector Type:Standard, Gender:Receptacle, Product Range:174-E M Series, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder, Contact Material:Brass Rohs Compliant: Yes |Norcomp 174-E25-213R461 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7400 / $9.1400 | Buy Now |
DISTI #
NOR1852-ND
|
DigiKey | CONN D-SUB RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 24 Weeks Container: Tray |
100 In Stock |
|
$6.3373 / $10.6400 | Buy Now |
DISTI #
636-174-E25-213R461
|
Mouser Electronics | D-Sub Standard Connectors 25 F R/A .370 HW RoHS: Compliant | 0 |
|
$6.3300 / $10.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 | 0 |
|
$6.8800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.2700 / $10.6000 | Buy Now |
Part Details for 174-E25-213R461
174-E25-213R461 CAD Models
174-E25-213R461 Part Data Attributes:
|
174-E25-213R461
NorComp
Buy Now
Datasheet
|
Compare Parts:
174-E25-213R461
NorComp
D Type Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NORCOMP INTERCONNECT DEVICES | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Board Mounting Option | HOLE 0.12 | |
Body Breadth | 0.492 inch | |
Body Depth | 0.482 inch | |
Body Length | 2.089 inch | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | MACHINED | |
Contact Gender | FEMALE | |
Contact Pattern | STAGGERED | |
Contact Resistance | 10 mΩ | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1000VAC V | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE6T | |
Mixed Contacts | NO | |
Mounting Option 1 | HOLE 0.12 | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.84 mm | |
Plating Thickness | FLASH inch | |
Rated Current (Signal) | 5 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | STEEL | |
Shell Size | 3/B | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.74 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 174-E25-213R461
This table gives cross-reference parts and alternative options found for 174-E25-213R461. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 174-E25-213R461, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
172-025-203R021 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | NorComp | 174-E25-213R461 vs 172-025-203R021 |
172-025-203R031 | D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, | NorComp | 174-E25-213R461 vs 172-025-203R031 |