Part Details for 17SPRINGW360 by Essentra Components
Results Overview of 17SPRINGW360 by Essentra Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
17SPRINGW360 Information
17SPRINGW360 by Essentra Components is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for 17SPRINGW360
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC9807-ND
|
DigiKey | SPRING WASHER, FOR 1/4 SCREW, .2 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1727 In Stock |
|
$0.0702 / $0.1500 | Buy Now |
|
DISTI #
144-17SPRINGW360
|
Mouser Electronics | Washers Spring Washer, For 1/4 Screw, .276 ID RoHS: Compliant | 0 |
|
$0.0540 / $0.1500 | Order Now |
|
|
Onlinecomponents.com | Natural Acetal Single Wave Spring Washer - 7 mm (0.276 in) - 11.4 mm (0.448 in) - Thickness 0.9 mm (0.035 in) - Compatible Screw Sizes 1/4 COO: United States RoHS: Compliant | 0 |
|
$0.0403 / $0.0675 | Buy Now |