Part Details for 1808SA331KAT1A by Kyocera AVX Components
Results Overview of 1808SA331KAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1808SA331KAT1A Information
1808SA331KAT1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1808SA331KAT1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
66M4892
|
Newark | Capacitor Ceramic 330Pf 1500V, C0G, 10%, 1808, Capacitance:330Pf, Voltage(Dc):1.5Kv, Capacitor Case/Package:1808 [4520 Metric], Capacitance Tolerance:± 10%, Dielectric Characteristic:C0G/Np0, Product Range:-, Product Length:4.7Mmrohs Compliant: Yes |Kyocera Avx 1808SA331KAT1A RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.4980 / $0.6990 | Buy Now |
|
DISTI #
1808SA331KAT1A-ND
|
DigiKey | CAP CER 330PF 1.5KV NP0 1808 Min Qty: 500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5292 | Buy Now |
|
DISTI #
1808SA331KAT1A
|
Avnet Americas | Multilayer Ceramic Capacitor, 330 pF, 1500 V, ? 10%, C0G (NP0), 1808 [4520 Metric] - Tape and Reel (Alt: 1808SA331KAT1A) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.4147 / $0.4498 | Buy Now |
|
DISTI #
581-1808SA331KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 1.5KV 330pF C0G 1808 10% Tol HV RoHS: Compliant | 0 |
|
$0.4850 / $1.3200 | Order Now |
|
DISTI #
1808SA331KAT1A
|
Avnet Abacus | Multilayer Ceramic Capacitor 330 pF 1500 V 10 C0G NP0 1808 4520 Metric - Tape and Reel (Alt: 1808SA331KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 143 Weeks, 0 Days Container: Tape & Reel | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: 1808SA331KAT1A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1808SA331KAT1A
1808SA331KAT1A CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1808SA331KAT1A Part Data Attributes
|
|
1808SA331KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1808SA331KAT1A
Kyocera AVX Components
Ceramic Capacitor, Ceramic, 1500V, C0G, -/+30ppm/Cel TC, 0.00033uF, 1808
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 1808 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.2098 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.6 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 1500 V | |
| Size Code | 1808 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin Over Nickel | |
| Terminal Shape | Wraparound | |
| Width | 2 Mm |
Alternate Parts for 1808SA331KAT1A
This table gives cross-reference parts and alternative options found for 1808SA331KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1808SA331KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1808SA331KAT2A | Kyocera AVX Components | $0.7793 | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808SA331KAT1A vs 1808SA331KAT2A |
| KGM42CCG3N331KY | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808SA331KAT1A vs KGM42CCG3N331KY |
| 1808SA331KAZ2A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, | 1808SA331KAT1A vs 1808SA331KAZ2A |
| 1808SA331KA12A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808SA331KAT1A vs 1808SA331KA12A |
| 1808SA331KA11A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808SA331KAT1A vs 1808SA331KA11A |
| 1808SA331KA13A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808SA331KAT1A vs 1808SA331KA13A |
| 1808SA331KAT4A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 1500V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.00033uF, Surface Mount, 1808, CHIP | 1808SA331KAT1A vs 1808SA331KAT4A |