Part Details for 18127C104KAT1A by Kyocera AVX Components
Overview of 18127C104KAT1A by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 18127C104KAT1A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18127C104KAT1A-ND
|
DigiKey | CAP CER 0.1UF 500V X7R 1812 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
18127C104KAT1A
|
Avnet Americas | Cap Ceramic 0.1uF 500V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 18127C104KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-18127C104KAT1A
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V .1uF X7R 1812 10% Tol RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
18127C104KAT1A
|
Avnet Americas | Cap Ceramic 0.1uF 500V X7R 10% SMD 1812 125°C Embossed T/R - Tape and Reel (Alt: 18127C104KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
18127C104KAT1A
|
Avnet Asia | Cap Ceramic 0.1uF 500V X7R 10% SMD 1812 125°C Embossed T/R (Alt: 18127C104KAT1A) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for 18127C104KAT1A
18127C104KAT1A CAD Models
18127C104KAT1A Part Data Attributes:
|
18127C104KAT1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
18127C104KAT1A
Kyocera AVX Components
CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1812 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 12 Weeks | |
Capacitance | 0.1 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | 1812 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 500 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for 18127C104KAT1A
This table gives cross-reference parts and alternative options found for 18127C104KAT1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 18127C104KAT1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1812V104KCRAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | KEMET Corporation | 18127C104KAT1A vs C1812V104KCRAC7800 |
NMC-H1812X7R104K500TRPLP | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP | NIC Components Corp | 18127C104KAT1A vs NMC-H1812X7R104K500TRPLP |
VJ1812Y104KXEMT | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | 18127C104KAT1A vs VJ1812Y104KXEMT |
VJ1812Y104KFEAB5H | CAPACITOR, CERAMIC, MULTILAYER, 500 V, X7R, 0.1 uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Vishay Vitramon | 18127C104KAT1A vs VJ1812Y104KFEAB5H |
501S43W104KF6U | CAPACITOR, CERAMIC, MULTILAYER, 500V, X7R, 0.1uF, SURFACE MOUNT, 1812, CHIP, ROHS COMPLIANT | Johanson Dielectrics Inc | 18127C104KAT1A vs 501S43W104KF6U |
1812F5000104KDR | Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812, CHIP, ROHS COMPLIANT | Knowles Capacitors | 18127C104KAT1A vs 1812F5000104KDR |