Part Details for 1812B103J102NT by Fenghua (HK) Electronics Ltd
Overview of 1812B103J102NT by Fenghua (HK) Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Renewable Energy
Automotive
Part Details for 1812B103J102NT
1812B103J102NT CAD Models
1812B103J102NT Part Data Attributes
|
1812B103J102NT
Fenghua (HK) Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
1812B103J102NT
Fenghua (HK) Electronics Ltd
CAP,CERAMIC,10NF,1KVDC,5% -TOL,5% +TOL,X7R TC CODE,-15,15% TC,1812 CASE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | FENGHUA ADVANCED TECHNOLOGY | |
Package Description | , 1812 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.01 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 4.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 1000 V | |
Size Code | 1812 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 3.2 mm |
Alternate Parts for 1812B103J102NT
This table gives cross-reference parts and alternative options found for 1812B103J102NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1812B103J102NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1812B103J102VX100 | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Knowles Capacitors | 1812B103J102NT vs 1812B103J102VX100 |
1812Y1K00103JXC | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Knowles Capacitors | 1812B103J102NT vs 1812Y1K00103JXC |
1812AC103J4T9A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812B103J102NT vs 1812AC103J4T9A |
1812B103J102EM | Ceramic Capacitor, Ceramic, | KEMET Corporation | 1812B103J102NT vs 1812B103J102EM |
1812B103J102PX100H-HB | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Knowles Capacitors | 1812B103J102NT vs 1812B103J102PX100H-HB |
1812AC103J4T4A | Ceramic Capacitor, Ceramic, | Kyocera AVX Components | 1812B103J102NT vs 1812AC103J4T4A |
1812B103J102YX100HT-HS | Ceramic Capacitor, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Knowles Capacitors | 1812B103J102NT vs 1812B103J102YX100HT-HS |
CMC-1K0/103JX1812TF | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Tecate Group | 1812B103J102NT vs CMC-1K0/103JX1812TF |
1812B103J102DX100TM | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, -/+15ppm/Cel TC, 0.01uF, 1812, | Knowles Capacitors | 1812B103J102NT vs 1812B103J102DX100TM |
1812A1K00103JXB | Ceramic Capacitor, Multilayer, Ceramic, 1000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1812, CHIP | Knowles Capacitors | 1812B103J102NT vs 1812A1K00103JXB |