Filter Your Search
1 - 4 of 4 results
|
1812B103J102NT
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 10 nF | 1 kV | 5 % | 1812 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | Tape | 2.5 mm | 4.5 mm | 3.2 mm | FENGHUA ADVANCED TECHNOLOGY | , 1812 | unknown | EAR99 | |||||||
|
1812B103J102NT
PILKOR Electronics Co Ltd
|
Check for Price | Yes | Obsolete | 10 nF | 1 kV | 5 % | 1812 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | Other Size,Cap,Volt & 13" Reel Available | 1812B(1KV) | 15% ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | 1.2 mm | 4.5 mm | 3.2 mm | PILKOR ELECTRONICS CO LTD | , 1812 | unknown | EAR99 | ||||
|
1812B103J102NT
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 1 kV | 5 % | 1812 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | |||||
|
1812B103J102NTM
Knowles Capacitors
|
Check for Price | Yes | Active | 10 nF | 1 kV | 5 % | 1812 | X7R | 5 % | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 1.65 mm | 4.57 mm | 3.18 mm | KNOWLES PRECISION DEVICES | , 1812 | compliant | EAR99 |