-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPA11CGPC004
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC0231
|
Newark | Pushbutton Switches Spst Pushbutton Switch Round |Amp Te Connectivity 1825096-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4027 |
|
$3.6300 / $4.6800 | Buy Now |
DISTI #
450-1467-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 20V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
5508 In Stock |
|
$2.4000 / $3.1600 | Buy Now |
DISTI #
1825096-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1825096-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3808 / $2.6880 | Buy Now |
|
Future Electronics | TPA Series 20 V 0.4 A SPST-NO Through Hole Pushbutton Switch RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$2.5700 | Buy Now |
DISTI #
AMP1825096-1
|
Heilind Electronics | TPA11CGPC004 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | TPA11CGPC004 RoHS: Compliant |
4078 In Stock |
|
$2.1400 / $2.8400 | Buy Now |
DISTI #
1825096-1
|
TTI | Pushbutton Switches SWITCH PUSHBUTTON RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Each |
Americas - 325 In Stock |
|
$2.2000 / $2.8700 | Buy Now |
DISTI #
1825096-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1825096-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3808 / $2.6880 | Buy Now |
DISTI #
1825096-1
|
TME | Switch: push-button, Pos: 2, SPST-NO, 0.02A/20VDC, OFF-(ON), 1000MΩ Min Qty: 1000 | 0 |
|
$3.1300 | RFQ |
DISTI #
1825096-1
|
Avnet Americas | Switch Tactile OFF (ON) SPST Round Button PC Pins 20VAC 20VDC 0.4VA 3.92N Thru-Hole Loose Piece - Bulk (Alt: 1825096-1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3808 / $2.6880 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1825096-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1825096-1
TE Connectivity
TPA11CGPC004
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | BLACK | |
Actuator Length | 0.151 inch | |
Actuator Material | POLYETHYLENE | |
Actuator Type | ROUND/EXTENDED TYPE | |
Body Breadth | 5.23 mm | |
Body Height | 8.33 mm | |
Body Length or Diameter | 8.13 mm | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 0.02A@20VAC | |
Contact Current(AC)-Max | 0.4 A | |
Contact Current(DC)-Max | 0.4 A | |
Contact (DC) Max Rating R Load | 0.02A@20VDC | |
Contact Function | OFF-(ON) | |
Contact Voltage(AC)-Max | 20 V | |
Contact Voltage(DC)-Max | 20 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYETHYLENE | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Operating Force-Max | 3.92 N | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |
This table gives cross-reference parts and alternative options found for 1825096-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825096-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1437571-7 | Pushbutton Switch, SPST, Momentary, 0.4A, 20VDC, 3 PCB Hole Cnt, Wire Terminal, Panel Mount | TE Connectivity | 1825096-1 vs 2-1437571-7 |
TP11CGPC2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 1825096-1 vs TP11CGPC2 |
306CBE | Pushbutton Switch, SPST, Momentary, 0.02A, 20VDC, Solder Terminal, Through Hole-straight | APEM Inc | 1825096-1 vs 306CBE |
TPD11CGRA2 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE | TE Connectivity | 1825096-1 vs TPD11CGRA2 |
EP11SD1AVPE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1825096-1 vs EP11SD1AVPE |
EP11SD1AV3QE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 1A, 28VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | C&K | 1825096-1 vs EP11SD1AV3QE |
TPB11CGRA-ES6 | PUSHBUTTON SWITCH, SPDT, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT | TE Connectivity | 1825096-1 vs TPB11CGRA-ES6 |
TSPD11CGVRA0 | Pushbutton Switch, SPST, Off-(on), Momentary, 0.4A, 20VDC, Solder Terminal, Panel Mount | TE Connectivity | 1825096-1 vs TSPD11CGVRA0 |
EP11RD1V3PE | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT | C&K | 1825096-1 vs EP11RD1V3PE |
1825096-6 | PUSHBUTTON SWITCH, SPST, MOMENTARY, 0.02A, 20VDC, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT | TE Connectivity | 1825096-1 vs 1825096-6 |