There are no models available for this part yet.
Overview of 1825514-3 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 1825514-3 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97X7961
|
Newark | 12 Mte Vert Smt Hdr, Lead-Free |Te Connectivity 1825514-3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4500 | Buy Now | |
DISTI #
1825514-3-ND
|
DigiKey | CONN HEADER SMD 12POS 2.54MM Min Qty: 6000 Lead time: 99 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.3205 | Buy Now | |
DISTI #
571-1825514-3
|
Mouser Electronics | Headers & Wire Housings 12 MTE VERT SMT HDR Lead-Free RoHS: Compliant | 0 |
|
$2.4300 | Order Now | |
DISTI #
72053877
|
RS | Connector, AMPMODU, 12 Mte Vert Smt Hdr, Lead-Free | TE Connectivity 1825514-3 RoHS: Not Compliant Min Qty: 6000 Package Multiple: 1 Container: Bulk | 0 |
|
$3.2900 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 100 Container: Reel | 0Reel |
|
$2.1800 | Buy Now | ||
DISTI #
AMP1825514-3
|
Heilind Electronics | 12 MTE VERT SMT HDR, LEAD-FREE | Americas - 0 in Stock |
|
$2.7247 | Buy Now | |
Onlinecomponents.com | 12 MTE VERT SMT HDR, Lead-Free RoHS: Compliant | 0 |
|
$2.3500 / $6.8900 | Buy Now | ||
DISTI #
AMP1825514-3
|
Interstate Connecting Components | 12 MTE VERT SMT HDR, LEAD-FREE | 0 |
|
$2.7247 | Buy Now | |
Master Electronics | 12 MTE VERT SMT HDR, Lead-Free RoHS: Compliant | 0 |
|
$2.3500 / $6.8900 | Buy Now |
CAD Models for 1825514-3 by TE Connectivity
Part Data Attributes for 1825514-3 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Depth
|
0.535 inch
|
Body Length
|
1.3 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYETHYLENE
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-65 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
100u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 1825514-3
This table gives cross-reference parts and alternative options found for 1825514-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825514-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-103653-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, 0.1 inch Pitch, Crimp/IDC Terminal, Polarized Lck, Black Insulator, Plug | TE Connectivity | 1825514-3 vs 1-103653-1 |
3-1735446-2 | 12 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1825514-3 vs 3-1735446-2 |
280634 | 12 POS .100SR FFC-R | TE Connectivity | 1825514-3 vs 280634 |
1-1734595-2 | 1.0 WTB SR VT HDR 12 POS | TE Connectivity | 1825514-3 vs 1-1734595-2 |
1-292167-2 | 12 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 1825514-3 vs 1-292167-2 |
6-146462-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 1825514-3 vs 6-146462-2 |
1-1470772-2 | HPI2.5mm,HDR,12pos,Vertical,#2 | TE Connectivity | 1825514-3 vs 1-1470772-2 |
1-1735446-2 | Board Connector, 12 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 1825514-3 vs 1-1735446-2 |
1-103944-1 | Board Connector, 12 Contact(s), 1 Row(s), Male, Crimp/IDC Terminal, Black Insulator, Plug | TE Connectivity | 1825514-3 vs 1-103944-1 |