Part Details for 1825CA123KAZ1A by Kyocera AVX Components
Results Overview of 1825CA123KAZ1A by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1825CA123KAZ1A Information
1825CA123KAZ1A by Kyocera AVX Components is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for 1825CA123KAZ1A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1825CA123KAZ1A
|
Avnet Americas | - Tape and Reel (Alt: 1825CA123KAZ1A) COO: China RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
RFQ |
US Tariff Estimator: 1825CA123KAZ1A by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 1825CA123KAZ1A
1825CA123KAZ1A Part Data Attributes
|
|
1825CA123KAZ1A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
1825CA123KAZ1A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , 1825 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Factory Lead Time | 12 Weeks | |
| Capacitance | 0.012 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 2.54 Mm | |
| JESD-609 Code | e3 | |
| Length | 4.5 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Packing Method | Tr, 7 Inch | |
| Positive Tolerance | 10% | |
| Rated (DC) Voltage (URdc) | 600 V | |
| Series | Size(Flexiterm)Hv | |
| Size Code | 1825 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | C0G | |
| Temperature Coefficient | 30ppm/Cel Ppm/°C | |
| Terminal Finish | Matte Tin (Sn) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Width | 6.4 Mm |
Alternate Parts for 1825CA123KAZ1A
This table gives cross-reference parts and alternative options found for 1825CA123KAZ1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1825CA123KAZ1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1825CA123KAX3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | 1825CA123KAZ1A vs 1825CA123KAX3A |
| 1825CA123KATME | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 600V, C0G, -/+30ppm/Cel TC, 0.012uF, 1825 | 1825CA123KAZ1A vs 1825CA123KATME |
| 1825CA123KATRE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | 1825CA123KAZ1A vs 1825CA123KATRE |
| 1825CA123KA1RE | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.012uF, 1825, | 1825CA123KAZ1A vs 1825CA123KA1RE |
| 1825CA123KAZ9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | 1825CA123KAZ1A vs 1825CA123KAZ9A |
| 1825CA123KA19A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | 1825CA123KAZ1A vs 1825CA123KA19A |
| 1825CA123KAX9A | Kyocera AVX Components | Check for Price | CAPACITOR, CERAMIC, MULTILAYER, 600V, C0G, 0.012uF, SURFACE MOUNT, 1825, CHIP | 1825CA123KAZ1A vs 1825CA123KAX9A |
| LD13CA123KAB9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | 1825CA123KAZ1A vs LD13CA123KAB9A |
| 1825CA123KAZ3A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP, ROHS COMPLIANT | 1825CA123KAZ1A vs 1825CA123KAZ3A |
| LD13CA123KAX9A | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 600V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.012uF, Surface Mount, 1825, CHIP | 1825CA123KAZ1A vs LD13CA123KAX9A |