Part Details for 18A-17 by Spectrum Control
Results Overview of 18A-17 by Spectrum Control
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
18A-17 Information
18A-17 by Spectrum Control is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| PLT10HH450180PNB | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A | |
| PLT10HH450180PNL | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A | |
| PLT10HH450180PNK | Murata Manufacturing Co Ltd | Data Line Filter, 2 Function(s), 300V, 18A |
Price & Stock for 18A-17
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
18A-17
|
Richardson RFPD | Fixed Coax Attenuatr RoHS: Compliant Min Qty: 25 | 0 |
|
$92.1100 / $108.3600 | Buy Now |