Part Details for 190730170 by Molex
Overview of 190730170 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 190730170
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
190730170
|
Avnet Abacus | Ring Tongue Terminal 10-12AWG 27.71mm 9.78mm Electro-Tin Bag (Alt: 190730170) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 0 Days | Abacus - 2000 |
|
Buy Now | |
|
LCSC | - Housing Contact ROHS | 2 |
|
$0.3895 | Buy Now |
Part Details for 190730170
190730170 CAD Models
190730170 Part Data Attributes
|
190730170
Molex
Buy Now
Datasheet
|
Compare Parts:
190730170
Molex
Ring Terminal, 6mm2,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 190730170
This table gives cross-reference parts and alternative options found for 190730170. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 190730170, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MS-25036-112 | Ring Terminal | Molex | 190730170 vs MS-25036-112 |
324918 | Ring Terminal, 6.64mm2 | TE Connectivity | 190730170 vs 324918 |