Part Details for 19080350 by CML Innovative Technologies
Overview of 19080350 by CML Innovative Technologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 19080350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93K6713
|
Newark | Panel Mount Indicator, Led, 8Mm, Red, 24V, Led Color:Red, Operating Voltage:24V, Mounting Hole Dia:8Mm, Forward Current If:17Ma, Luminous Intensity:1.2Cd, Ip/Nema Rating:Ip67, Product Range:-, Bulb Size:5Mm, Colour:Red Rohs Compliant: Yes |Cml Innovative Technologies 19080350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 680 |
|
$3.2400 / $3.5300 | Buy Now |
DISTI #
23M8465
|
Newark | Led Panel Mount Indicator, Satin Chrome Bezel, Red, 8 Mm, 24 V, 17 Ma, 1.2 Cd, Ip67 Rohs Compliant: Yes |Cml Innovative Technologies 19080350 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1600 / $4.5200 | Buy Now |
DISTI #
70011607
|
RS | Panel Mount Indicator 8mm prominent, exterior bezel 24VAC/DC red | CML Innovative Technologies 19080350 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3200 / $5.7600 | RFQ |
|
Bisco Industries | 100 |
|
Buy Now | ||
DISTI #
19080350
|
TME | Indicator: LED, prominent, red, 24VDC, 24VAC, Ø8mm, IP67, ØLED: 5mm Min Qty: 1 | 0 |
|
$1.9900 / $2.4700 | RFQ |
Part Details for 19080350
19080350 CAD Models
19080350 Part Data Attributes
|
19080350
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19080350
CML Innovative Technologies
Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CML TECHNOLOGIES GMBH & CO KG | |
Package Description | ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.017 A | |
Lens Type | DIFFUSED | |
Luminous Intensity-Nom | 1200.0 mcd | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 6 mm | |
Packing Method | BULK | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 |
Alternate Parts for 19080350
This table gives cross-reference parts and alternative options found for 19080350. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19080350, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19092350 | Single Color LED, Red, Diffused, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19080350 vs 19092350 |
19080250 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19080350 vs 19080250 |
19082250 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19080350 vs 19082250 |
19091250 | Single Color LED, Red, Diffused, T-1 3/4, 5mm, ROHS COMPLIANT PACKAGE-2 | CML Innovative Technologies | 19080350 vs 19091250 |