Part Details for 19742135 by CML Innovative Technologies
Results Overview of 19742135 by CML Innovative Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
19742135 Information
19742135 by CML Innovative Technologies is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for 19742135
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70011799
|
RS | PANEL MOUNT INDICATOR 19MM FLAT LENS 130VAC GREEN Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$12.0700 / $14.2000 | Buy Now |
|
DISTI #
19742135
|
TME | Indicator: LED, 130VAC, Ø19mm Min Qty: 1 | 0 |
|
$7.3900 / $8.7300 | RFQ |
US Tariff Estimator: 19742135 by CML Innovative Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 19742135
19742135 Part Data Attributes
|
|
19742135
CML Innovative Technologies
Buy Now
Datasheet
|
Compare Parts:
19742135
CML Innovative Technologies
Single Color LED, Green, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Rohs Compliant Package-2 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8541.41.00.00 |
Alternate Parts for 19742135
This table gives cross-reference parts and alternative options found for 19742135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 19742135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 19401135 | CML Innovative Technologies | $6.1557 | Single Color LED, Green, Diffused, T-4, 10mm, ROHS COMPLIANT PACKAGE-2 | 19742135 vs 19401135 |
| 19740135 | CML Innovative Technologies | $6.9990 | Single Color LED, Green, Diffused, 10mm, ROHS COMPLIANT PACKAGE-2 | 19742135 vs 19740135 |