| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N4755A-TB-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N3035B vs 1N4755A-TB-LF |
| 1N3035B | Semitronics Corp | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | 1N3035B vs 1N3035B |
| 1N3035B-1E3 | Microchip Technology Inc | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N3035B vs 1N3035B-1E3 |
| JANTXV1N3035B | Motorola Semiconductor Products | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | 1N3035B vs JANTXV1N3035B |
| 1N3035BE3TR | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-202AA | 1N3035B vs 1N3035BE3TR |
| MQ1N4755AGTR | Microchip Technology Inc | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-204AL | 1N3035B vs MQ1N4755AGTR |
| 1N4755A-T3-LF | Won-Top Electronics Co Ltd | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N3035B vs 1N4755A-T3-LF |
| S1N3035BE3 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | 1N3035B vs S1N3035BE3 |
| JAN1N3035B | Motorola Semiconductor Products | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | 1N3035B vs JAN1N3035B |
| JANTXV1N3035B-1 | Microsemi Corporation (now Microchip) | Check for Price | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-41 | 1N3035B vs JANTXV1N3035B-1 |
Part Details for 1N3035B by STMicroelectronics
Results Overview of 1N3035B by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3035B Information
1N3035B by STMicroelectronics is a Zener Diode.
Zener Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N3035B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13 | 8638 |
|
RFQ |
US Tariff Estimator: 1N3035B by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1N3035B Part Data Attributes
|
|
1N3035B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N3035B
STMicroelectronics
Zener Diode, 43V V(Z), 5%, 1W, Silicon, Unidirectional, DO-13
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Zener Diode | |
| Dynamic Impedance-Max | 70 Ω | |
| JEDEC-95 Code | DO-13 | |
| JESD-30 Code | O-MALF-W2 | |
| JESD-609 Code | e3 | |
| Knee Impedance-Max | 1500 Ω | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -65 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 1 W | |
| Qualification Status | Not Qualified | |
| Reference Voltage-Nom | 43 V | |
| Reverse Current-Max | 5 µA | |
| Reverse Test Voltage | 32.7 V | |
| Surface Mount | No | |
| Technology | Zener | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Voltage Temp Coeff-Max | 38.7 Mv/°C | |
| Voltage Tol-Max | 5% | |
| Working Test Current | 6 Ma |
Alternate Parts for 1N3035B
This table gives cross-reference parts and alternative options found for 1N3035B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3035B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.