| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N336 | General Diode Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 200V V(RRM) | 1N345 vs 1N336 |
| 1N345 | General Diode Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 200V V(RRM) | 1N345 vs 1N345 |
| 1N325A | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 200V V(RRM) | 1N345 vs 1N325A |
Part Details for 1N345 by Texas Instruments
Results Overview of 1N345 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N345 Information
1N345 by Texas Instruments is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N345
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 0.4A, 200V V(RRM) | 7504 |
|
RFQ |
1N345 Part Data Attributes
|
|
1N345
Texas Instruments
Buy Now
|
Compare Parts:
1N345
Texas Instruments
Rectifier Diode, 1 Phase, 1 Element, 0.4A, 200V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Configuration | Single | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 2 V | |
| Non-rep Pk Forward Current-Max | 10 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 175 °C | |
| Output Current-Max | 0.4 A | |
| Rep Pk Reverse Voltage-Max | 200 V | |
| Surface Mount | No |
Alternate Parts for 1N345
This table gives cross-reference parts and alternative options found for 1N345. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N345, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.