Part Details for 1N3595TR by onsemi
Overview of 1N3595TR by onsemi
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1N3595TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2239
|
Newark | Diode, Ss,150V, 0.2A, Do-35, Diode Configuration:Single, Repetitive Peak Reverse Voltage:150V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:3Μs, Forward Surge Current:4A, Diode Case Style:Do-204Ah Rohs Compliant: Yes |Onsemi 1N3595TR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9950 |
|
$0.0430 / $0.2230 | Buy Now |
DISTI #
73AC8346
|
Newark | Diodes, Rectifiers - Single, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Ifsm Max:4A, Rohs Compliant: Yes |Onsemi 1N3595TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0260 / $0.0300 | Buy Now |
DISTI #
29X6885
|
Newark | Diode, Small Signal, 0.2A, 125V, Do204Ah, Diode Configuration:Single, Repetitive Peak Reverse Voltage:150V, Average Forward Current:200Ma, Forward Voltage Max:1V, Reverse Recovery Time:3Μs, Forward Surge Current:4A, No. Of Pins:2Pinsrohs Compliant: Yes |Onsemi 1N3595TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0280 / $0.0380 | Buy Now |
DISTI #
18C8910
|
Newark | Small Signal Diode 150V 200Ma Do-35, Diode Configuration:Single, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):200Ma, Forward Voltage Vf Max:1V, Reverse Recovery Time Trr Max:3Μs, Forward Surge Current Ifsm Max:4A Rohs Compliant: Yes |Onsemi 1N3595TR Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0700 | Buy Now |
DISTI #
1N3595CT-ND
|
DigiKey | DIODE GEN PURP 150V 200MA DO35 Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
49565 In Stock |
|
$0.0213 / $0.2300 | Buy Now |
DISTI #
1N3595TR
|
Avnet Americas | Diode Switching 150V 0.2A 2-Pin DO-35 T/R - Tape and Reel (Alt: 1N3595TR) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$0.0211 / $0.0252 | Buy Now |
DISTI #
512-1N3595TR
|
Mouser Electronics | Diodes - General Purpose, Power, Switching Hi Conductance Fast RoHS: Compliant | 160413 |
|
$0.0210 / $0.2100 | Buy Now |
DISTI #
V79:2366_17795963
|
Arrow Electronics | Rectifier Diode Small Signal Switching 150V 0.2A 3000ns 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 36 Weeks Date Code: 1622 | Americas - 40422 |
|
$0.0339 / $0.2058 | Buy Now |
DISTI #
P40:2555_17755326
|
Arrow Electronics | Rectifier Diode Small Signal Switching 150V 0.2A 3000ns 2-Pin DO-35 T/R Min Qty: 23407 Package Multiple: 1 Date Code: 2249 | Europe - 23407 |
|
$0.0187 / $0.0193 | Buy Now |
DISTI #
V72:2272_06296846
|
Arrow Electronics | Rectifier Diode Small Signal Switching 150V 0.2A 3000ns 2-Pin DO-35 T/R Min Qty: 1 Package Multiple: 1 Lead time: 42 Weeks Date Code: 2127 Container: Cut Strips | Americas - 11509 |
|
$0.2079 / $0.2108 | Buy Now |
Part Details for 1N3595TR
1N3595TR CAD Models
1N3595TR Part Data Attributes:
|
1N3595TR
onsemi
Buy Now
Datasheet
|
Compare Parts:
1N3595TR
onsemi
High Conductance Fast Diode, 10000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | DO-35, 2 PIN | |
Manufacturer Package Code | 017AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 33 Weeks, 5 Days | |
Samacsys Manufacturer | onsemi | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-XALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 0.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Recovery Time-Max | 3 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N3595TR
This table gives cross-reference parts and alternative options found for 1N3595TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3595TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N3595TR | Rectifier Diode, 1 Element, 0.2A, 150V V(RRM), Silicon, DO-35, DO-35, 2 PIN | Fairchild Semiconductor Corporation | 1N3595TR vs 1N3595TR |
JANTX1N3595-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N3595TR vs JANTX1N3595-1 |
JANTX1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595TR vs JANTX1N3595 |
1N3595E3 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | 1N3595TR vs 1N3595E3 |
1N3595 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 150V V(RRM), Silicon, DO-7, | Unitrode Corporation | 1N3595TR vs 1N3595 |
JAN1N3595 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corporation | 1N3595TR vs JAN1N3595 |
JANTXV1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595TR vs JANTXV1N3595 |
JAN1N3595-1 | Rectifier Diode, 1 Element, 0.15A, Silicon, SIMILAR TO DO-35, 2 PIN | Microsemi Corporation | 1N3595TR vs JAN1N3595-1 |
1N3595-1 | Rectifier Diode, 1 Element, 0.15A, 125V V(RRM), Silicon, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Sensitron Semiconductors | 1N3595TR vs 1N3595-1 |
JAN1N3595 | Rectifier Diode, 1 Element, 0.15A, Silicon, DO-7, | Unitrode Corp (RETIRED) | 1N3595TR vs JAN1N3595 |