Filter Your Search
1 - 10 of 10 results
|
1N3595TR
Fairchild Semiconductor Corporation
|
$0.0295 | Yes | Yes | Transferred | 200 mA | 1 V | 3 µs | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 500 mA | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | DO-35, 2 PIN | 2 | AXIAL LEADED; GLASS; JEDEC DO204 ; VARIATION AH | compliant | EAR99 | 8541.10.00.70 | ||||||
|
1N3595TR
onsemi
|
$0.0723 | Yes | Active | 200 mA | 1 V | 3 µs | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 500 mA | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ONSEMI | DO-35, 2 PIN | 017AG | compliant | EAR99 | 8541.10.00.70 | onsemi | ||||||||
|
1N3595TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 1 | Not Qualified | O-PALF-W2 | e3 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | O-PALF-W2 | compliant | EAR99 | 8541.10.00.70 | ||||||||||||||
|
1N3595.TR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 150 mA | 1 V | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 500 mA | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | ||||||||||||||||||||||||
|
1N3595TR-RECU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N3595TR
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 200 mA | 3 µs | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | COMMERCIAL | O-XALF-W2 | e3 | DO-35 | NOT APPLICABLE | NOT APPLICABLE | NOT APPLICABLE | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | DO-35 | O-XALF-W2 | 2 | unknown | ||||||||||
|
1N3595TR-RMCU
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N3595TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 150 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 1 | Not Qualified | O-PALF-W2 | e0 | DO-35 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.70 | |||||||||||||||
|
1N3595TR_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 mA | 1 V | 3 µs | 500 mW | SILICON | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 500 mA | 1 | Not Qualified | O-XALF-W2 | e3 | DO-35 | 175 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | FAIRCHILD SEMICONDUCTOR CORP | DO-35 | O-XALF-W2 | 2 | compliant | EAR99 | 8541.10.00.70 | ||||||||
|
1N3595.TR
Texas Instruments
|
Check for Price | No | Obsolete | 150 mA | 1 V | RECTIFIER DIODE | SINGLE | NO | 150 V | 1 | 500 mA | e0 | 175 °C | Tin/Lead (Sn/Pb) | NATIONAL SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.70 |