| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| JANTXV1N3890 | Microchip Technology Inc | $358.5279 | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA | 1N3890 vs JANTXV1N3890 |
| 1N3890 | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA | 1N3890 vs 1N3890 |
| 1N3890 | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA | 1N3890 vs 1N3890 |
| 1N3890PBF | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA, DO-4, 1 PIN | 1N3890 vs 1N3890PBF |
| 1N3890 | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-203AA | 1N3890 vs 1N3890 |
| JANTX1N3890 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, Silicon, DO-4 | 1N3890 vs JANTX1N3890 |
| 1N3890 | IXYS UK Westcode | Check for Price | DIODE 12 A, 100 V, SILICON, RECTIFIER DIODE, Rectifier Diode | 1N3890 vs 1N3890 |
| 1N3890 | Advanced Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon, DO-4 | 1N3890 vs 1N3890 |
| JANTX1N3890 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 20A, 100V V(RRM), Silicon, DO-203AA | 1N3890 vs JANTX1N3890 |
| JANTX1N3890 | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon | 1N3890 vs JANTX1N3890 |
Part Details for 1N3890 by STMicroelectronics
Results Overview of 1N3890 by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
1N3890 Information
1N3890 by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for 1N3890
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 97 |
|
RFQ | |
|
|
Vyrian | Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon | 3443 |
|
RFQ |
US Tariff Estimator: 1N3890 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
1N3890 Part Data Attributes
|
|
1N3890
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
1N3890
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 12A, 100V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Do-4, 1 Pin | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Fast Recovery | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.4 V | |
| JESD-30 Code | O-MUPM-D1 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 12 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post / Stud Mount | |
| Power Dissipation-Max | 20 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 100 V | |
| Reverse Current-Max | 25 µA | |
| Reverse Recovery Time-Max | 0.2 µS | |
| Reverse Test Voltage | 100 V | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
Alternate Parts for 1N3890
This table gives cross-reference parts and alternative options found for 1N3890. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N3890, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.