Part Details for 1N4007GP/4-GSI-T30 by Taitron Components Inc
Overview of 1N4007GP/4-GSI-T30 by Taitron Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for 1N4007GP/4-GSI-T30
1N4007GP/4-GSI-T30 CAD Models
1N4007GP/4-GSI-T30 Part Data Attributes
|
1N4007GP/4-GSI-T30
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4007GP/4-GSI-T30
Taitron Components Inc
Rectifier Diode,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 1000 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-204AL | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Reference Standard | MIL-S-19500 | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 2 µs | |
Reverse Test Voltage | 1000 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4007GP/4-GSI-T30
This table gives cross-reference parts and alternative options found for 1N4007GP/4-GSI-T30. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4007GP/4-GSI-T30, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FR107SGAMP | Rectifier Diode, | Fagor Electrónica | 1N4007GP/4-GSI-T30 vs FR107SGAMP |
SF19 | Rectifier Diode, | Galaxy Microelectronics | 1N4007GP/4-GSI-T30 vs SF19 |
GL34M | Rectifier Diode, | Taitron Components Inc | 1N4007GP/4-GSI-T30 vs GL34M |
1N5622HR | Rectifier Diode | Digitron Semiconductors | 1N4007GP/4-GSI-T30 vs 1N5622HR |
1T7A1 | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, | Taiwan Semiconductor | 1N4007GP/4-GSI-T30 vs 1T7A1 |
1N4007GP-AQ | Rectifier Diode, | Diotec Semiconductor AG | 1N4007GP/4-GSI-T30 vs 1N4007GP-AQ |
FR107SGTR | Rectifier Diode, | Fagor Electrónica | 1N4007GP/4-GSI-T30 vs FR107SGTR |
1N4007GL-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N4007GP/4-GSI-T30 vs 1N4007GL-Z41-B |
FR107GL-Z41-B | Rectifier Diode, | Unisonic Technologies Co Ltd | 1N4007GP/4-GSI-T30 vs FR107GL-Z41-B |
RL107-N-1-2-AP | Rectifier Diode, 1 Element, 1A, 1000V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, A-405, 2 PIN | Micro Commercial Components | 1N4007GP/4-GSI-T30 vs RL107-N-1-2-AP |