Part Details for 1N4148DF-HF by Rectron Semiconductor
Overview of 1N4148DF-HF by Rectron Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148DF-HF
1N4148DF-HF CAD Models
1N4148DF-HF Part Data Attributes
|
1N4148DF-HF
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
1N4148DF-HF
Rectron Semiconductor
Rectifier Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-03-20 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-N2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.1 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL |
Alternate Parts for 1N4148DF-HF
This table gives cross-reference parts and alternative options found for 1N4148DF-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148DF-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W-XX-RG70 | Rectifier Diode, | Taitron Components Inc | 1N4148DF-HF vs 1N4448W-XX-RG70 |
1N4448W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148DF-HF vs 1N4448W_R2_10001 |
1N4148WU | Rectifier Diode, | Taitron Components Inc | 1N4148DF-HF vs 1N4148WU |
1N4148W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148DF-HF vs 1N4148W_R1_10001 |
1N4448W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4148DF-HF vs 1N4448W-XX-TR30 |
1N4148W-Q | Rectifier Diode, | Diotec Semiconductor AG | 1N4148DF-HF vs 1N4148W-Q |
1N4448W-AQ | Rectifier Diode, | Diotec Semiconductor AG | 1N4148DF-HF vs 1N4448W-AQ |
ACDSQC4148-HF | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | 1N4148DF-HF vs ACDSQC4148-HF |
1N4448W-XX-TR70 | Rectifier Diode, | Taitron Components Inc | 1N4148DF-HF vs 1N4448W-XX-TR70 |
MMBD4448_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | 1N4148DF-HF vs MMBD4448_R1_10001 |