Part Details for 1N4148WU by Taitron Components Inc
Overview of 1N4148WU by Taitron Components Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 1N4148WU
1N4148WU CAD Models
1N4148WU Part Data Attributes
|
1N4148WU
Taitron Components Inc
Buy Now
Datasheet
|
Compare Parts:
1N4148WU
Taitron Components Inc
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAITRON COMPONENTS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.25 V | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Pk Forward Current-Max | 4 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.2 W | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Recovery Time-Max | 0.004 µs | |
Reverse Test Voltage | 75 V | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for 1N4148WU
This table gives cross-reference parts and alternative options found for 1N4148WU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4148WU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4448W-XX-RG70 | Rectifier Diode, | Taitron Components Inc | 1N4148WU vs 1N4448W-XX-RG70 |
1N4448W_R2_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148WU vs 1N4448W_R2_10001 |
1N4148W_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), | PanJit Semiconductor | 1N4148WU vs 1N4148W_R1_10001 |
1N4148DF-HF | Rectifier Diode, | Rectron Semiconductor | 1N4148WU vs 1N4148DF-HF |
1N4448W-XX-TR30 | Rectifier Diode, | Taitron Components Inc | 1N4148WU vs 1N4448W-XX-TR30 |
1N4148W-Q | Rectifier Diode, | Diotec Semiconductor AG | 1N4148WU vs 1N4148W-Q |
1N4448W-AQ | Rectifier Diode, | Diotec Semiconductor AG | 1N4148WU vs 1N4448W-AQ |
ACDSQC4148-HF | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-923F, 2 PIN | Comchip Technology Corporation Ltd | 1N4148WU vs ACDSQC4148-HF |
1N4448W-XX-TR70 | Rectifier Diode, | Taitron Components Inc | 1N4148WU vs 1N4448W-XX-TR70 |
MMBD4448_R1_10001 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOT-23, 3 PIN | PanJit Semiconductor | 1N4148WU vs MMBD4448_R1_10001 |