Part Details for 1N4150-T by Diodes Incorporated
Overview of 1N4150-T by Diodes Incorporated
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Part Details for 1N4150-T
1N4150-T CAD Models
1N4150-T Part Data Attributes
|
1N4150-T
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
1N4150-T
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-PALF-W2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for 1N4150-T
This table gives cross-reference parts and alternative options found for 1N4150-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1N4150-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N4150-1 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35, HERMATIC SEALED, GLASS PACKAGE-2 | VPT Components | 1N4150-T vs 1N4150-1 |
1N4150 | DIODE 0.2 A, SILICON, SIGNAL DIODE, DO-35, DO-35, 2 PIN, Signal Diode | Toshiba America Electronic Components | 1N4150-T vs 1N4150 |
1N4150-AP | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4150-T vs 1N4150-AP |
1N4150-BP | Rectifier Diode, 1 Element, 0.2A, Silicon, DO-35, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | 1N4150-T vs 1N4150-BP |
JANTXV1N4150-1 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35 | Microchip Technology Inc | 1N4150-T vs JANTXV1N4150-1 |
JAN1N4150-1 | Rectifier Diode, 1 Element, 0.2A, Silicon, SIMILAR TO DO-7, 2 PIN | Microsemi Corporation | 1N4150-T vs JAN1N4150-1 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon | TDK Micronas GmbH | 1N4150-T vs 1N4150 |
1N4150TR | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, | Central Semiconductor Corp | 1N4150-T vs 1N4150TR |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-204AH, GLASS, DO-35, 2 PIN | Vishay Semiconductors | 1N4150-T vs 1N4150 |
1N4150 | Rectifier Diode, 1 Element, 0.2A, 50V V(RRM), Silicon, DO-35, PLASTIC PACKAGE-2 | Diodes Incorporated | 1N4150-T vs 1N4150 |